Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.

细化搜索

日期范围
日期范围
起始日期
结束日期
功能
产品类型
可供货数量
提供的语种
博客类型
资源类型
供应商

选择过滤条件

供应商Sunon
第 1-14 个结果,共计 14 个结果
每页结果数
Connectorized DC Fans - Sunon 带连接器的直流风扇 发布日期:2024-08-19

Sunon 提供多种带有连接器的直流电压风扇,可进行快速测试、设计和组装。

EC Axial Fans - Sunon EC 轴流风扇 发布日期:2016-09-08

Sunon 的 EC 轴流风扇使用无刷电机,并可以选择符合 ATEX 指令的规格,以确保安全应用于商业冰箱和冰柜。

Image of Sunon Fans' IP55, IP56, and IP68 Rated Fans IP55、 IP56 和 IP68 级风扇 发布日期:2016-08-23

Sunon 提供多种 IP55、 IP56 和 IP68 级 AC 和 DC 轴流风扇/风机。

Image of Sunon Fans' SA Series Board Level Heatsinks SA 系列板级散热器 发布日期:2014-12-02

Sunon 的 SA 系列 AL6063-T5 铝散热器降低了热阻值和压降。

Image of Sunon Fans' LED Heat Sinks LED 散热器 发布日期:2014-11-25

这些轻型铝散热器提高了 LED 灯的能效和使用寿命,非常适合用于冷却 LED 投射灯。

Image of Sunon's PF Series with Tachometer and PWM 带有转速计和 PWM 输入的 PF 系列 发布日期:2014-08-18

Sunon 推出一系列最强大、能效最高的 PF 系列 DC 风扇,采用标准 4 线、脉宽调制 (PWM) 输入技术。

Image of Sunon's DP Series DP 系列 发布日期:2014-07-18

设计用于需要较长产品使用寿命和更高工作电压应用的 AC 风扇。

Image of Sunon's Alveolate Motor AC Fan Series Alveolate Motor AC Fan Series 更新日期: 2024-08-05

Sunon's Alveolate motor AC fans that feature automatic motor wire wrapping technology to ensure stable performance.

Image of Sunon's E Series Fans E Series Fans 发布日期:2014-03-10

Sunon's efficient construction and a closed-loop design in the lubricant reservoir result in improved fan lifetime and reliability at a better price point.

Image of Sunon's Mighty Mini Fans and Blowers Mighty Mini Fans and Blowers 发布日期:2013-12-04

The size of mini fans and blowers help designers to meet space requirements in micro products such as handheld consumer products and portable fuel cells from Sunon.

Image of Sunon's SP Series Fans SP 系列风扇 发布日期:2013-07-22

具有较长产品使用寿命、功耗低的高能效和高可靠性交流风扇,采用适合各种不同应用的“绿色”设计。

Image of Sunon's ME Series Fans ME Series of MagLev Fans 发布日期:2013-04-08

Sunon's ME Series fans are designed around a new and improved bearing system which maximizes air flow, quality, cost efficiency, and product lifetime.

Image of Sunon's LED Cooling Module LED Cooling Module 发布日期:2012-06-29

High cooling efficiency and an energy saving design allow Sunon's active cooling module to meet the designer's LED cooling needs.

Image of Sunon's Super Silence Fan Series Super Silence Fan Series 发布日期:2010-10-14

Sunon's near silent sounding DC fan series that runs at a low speed but continues to provide an excellent amount of cooling efficiency.