Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.

细化搜索

日期范围
日期范围
起始日期
结束日期
功能
产品类型
可供货数量
提供的语种
博客类型
资源类型
供应商

选择过滤条件

供应商Holt Integrated Circuits Inc
第 1-4 个结果,共计 4 个结果
每页结果数
Image of Holt Integrated Circuits' HI-4853H High Operating Temperature Transceivers HI-4853H High Operating Temperature Transceivers 发布日期:2013-03-15

Holt Integrated Circuits' HI-4853H transceivers are capable of data rates up to 20 Mbps and offer an extended power supply range of 3.15 V to 5.5 V, controlled slew rate, and a wide common mode voltage range.

Image of Holt Integrated Circuits' HI-3000H High-Temperature CAN Transceivers HI-3000H 高温 CAN 收发器 发布日期:2013-03-04

HI-3000H 收发器系列产品采用 8 引脚 CERDIP 封装时能够承受高达 200 °C 工作温度,采用 8 引脚塑料 SOIC 封装时承受高至 175 °C 的温度。

Image of Holt Integrated Circuits' HI-3110 CAN Controller Evaluation Board HI-3110 CAN 控制器评估板 发布日期:2013-02-25

HI-3110 具有 CAN 滤波器和遮蔽以及 625 KHz – 20 MHz 的可选 SPI 时钟频率。

Image of Holt Integrated Circuits' HI-3110PSIF CAN Controller with Integrated Transceiver HI-3110PSIF CAN Controller 发布日期:2012-09-19

Holt Integrated's HI-3110PSIF CAN controller implements CAN version 2.0B with programmable bit rate up to 1 Mbit/sec.