TS5USBA224 DPDT Multiplexer

Texas Instruments' TS5USBA224 includes a low-distortion audio switch and a USB 2.0 high-speed (480Mbps) switch in the same package.

TS5USBA224 DPDT MultiplexerTexas Instruments' TS5USBA224 is a double-pole, double throw (DPDT) multiplexer that includes a low-distortion audio switch and a USB 2.0 high-speed (480 Mbps) switch in the same package. This configuration allows the system designer to use a common connector for audio and USB data. The audio switch is designed to allow audio signals to swing below ground, which makes this common connector configuration possible. The TS5USBA224 is powered up using VAUDIO. When ASEL=High, the audio path is selected regardless of the logic level at VBUS. If ASEL=Low and VBUS=High, the USB path is selected. Otherwise if ASEL=Low and VBUS=Low, the audio path is selected.

Features
  • High-Speed USB Switch:
    • 4 ΩRDSON typical
    • 12.5 pF CON typical
    • 650 MHz bandwidth (-3 dB)
  • Audio Switch:
    • 3 ΩRDSON typical
    • Negative rail capability
    • Low THD: <0.05%
    • Internal shunt resistors for click-and-pop reduction
    • Powered from VAUDIO (2.7 V to 5.5 V)
  • 1.8 V compatible control input (Asel and Vbus) threshold
  • IOFF supports partial powerdown mode
  • ESD performance tested per JESD 22
    • 2000V human-body model (A114-B, class II)
    • 1000V charged-device model (C101)
    • 200V machine model (A115-A)
Applications
  • Cellular phones
  • Personal digital assistants (PDAs)
  • Portable instrumentation
  • Digital still cameras
  • Portable navigation devices

TS5USBA224 DPDT Multiplexer

图片制造商零件编号描述开关电路通道数可供货数量价格
IC SW USB/AUDIO DPDT 10UQFNTS5USBA224RSWRIC SW USB/AUDIO DPDT 10UQFNDPDT12246 - 立即发货$8.68查看详情
发布日期: 2011-04-06