TPS84410 Integrated Power Solution

Texas Instruments' complete integrated power solution allows small footprint, low-profile design

Image of Texas Instruments' TPS84410 Integrated Power SolutionTexas Instruments' TPS84410 is an easy-to-use integrated power solution that combines a 4 A DC/DC converter with power MOSFETs, an inductor, and passives into a low profile, BQFN package. This total power solution requires as few as three external components and eliminates the loop compensation and magnetics part selection process.

The 9x11x2.8 mm BQFN package is easy to solder onto a printed circuit board and allows a compact point-of-load design with greater than 90% efficiency and excellent power dissipation with a thermal impedance of 12°C/W junction to ambient. The device delivers the full 4 A rated output current at 85°C ambient temperature without airflow.

Features Applications
  • Complete integrated power solution allows small footprint, low-profile design
  • Efficiencies up to 96%
  • Wide-output voltage adjust 0.8 V to 3.6 V, with ±1% reference accuracy
  • Adjustable switching frequency (500 kHz to 2 MHz)
  • Synchronizes to an external clock
  • Adjustable slow-start
  • Output voltage sequencing / tracking
  • Power good output
  • Programmable undervoltage lockout (UVLO)
  • Broadband infrastructure
  • Communications infrastructure
  • Automated test equipment
  • Medical equipment
  • Compact PCI
  • PCI express
  • PXI express
  • DSP point of load applications
  • FPGA point of load applications
  • High density distributed power systems

TPS84410 Integrated Power Solution

图片制造商零件编号描述可供货数量价格
DC DC CONVERTER 0.8-3.6VTPS84410RKGTDC DC CONVERTER 0.8-3.6V67 - 立即发货$68.06查看详情

Evaluation Module

图片制造商零件编号描述可供货数量价格
EVAL BOARD FOR TPS84410TPS84410EVM-001EVAL BOARD FOR TPS844100 - 立即发货$478.70查看详情
发布日期: 2013-07-02