TPS54618 Down SWIFT™ DC-DC Converter

Texas Instruments' 2.95 V~6 V input, 6A, 2 MHz synchronous step down converter

TPS54618 Down SWIFT™ DC/DC ConverterTexas Instruments' TPS54618 device is a full featured 6 V, 6 A, synchronous step down current mode converter with two integrated MOSFETs. The TPS54618 enables small designs by integrating the MOSFETs, implementing current mode control to reduce external component count, reducing inductor size by enabling up to 2 MHz switching frequency, and minimizing the IC footprint with a small 3 mm × 3 mm thermally enhanced QFN package. The TPS54618 provides accurate regulation for a variety of loads with an accurate ±1% voltage reference (VREF) over temperature. Efficiency is maximized through the integrated 12 µΩ MOSFETs and 515 µA typical supply current. Using the enable pin, shutdown supply current is reduced to 5.5 µA by entering shutdown mode.

Features
  • Two 12 mΩ (typical) MOSFETs for high efficiency at 6 A loads
  • 0.8 V ±1% voltage reference over temperature (-40°C to 150°C)
  • Synchronizes to external clock
  • Adjustable slow start/sequencing
  • UV and OV power good output
  • –40°C to 150°C operating junction temperature range
  • Thermally enhanced 3 mm × 3 mm 16-pin QFN
  • Pin compatible to TPS54418
Applications
  • Low-voltage, high-density power systems
  • Point of load regulation for high performance DSPs, FPGAs, ASICs, and microprocessors
  • Broadband, networking, and optical communications infrastructure

TPS54618 Converter

图片制造商零件编号描述拓扑输出类型可供货数量价格
IC REG BUCK ADJ 6A 16WQFNTPS54618RTETIC REG BUCK ADJ 6A 16WQFN降压可调式738 - 立即发货$39.37查看详情
IC REG BUCK ADJ 6A 16WQFNTPS54618RTERIC REG BUCK ADJ 6A 16WQFN降压可调式56 - 立即发货$33.41查看详情

Evaluation Module

图片制造商零件编号描述输出和类型功率 - 输出可供货数量价格
EVAL BOARD FOR TPS54618TPS54618EVM-606EVAL BOARD FOR TPS546181 非隔离式输出-3 - 立即发货$548.36查看详情
发布日期: 2011-04-27