LM25180 PSR Flyback Converter with 65 V, 1.5 A Integrated Power MOSFET

Texas Instruments' primary-side regulated (PSR) flyback converter is ideal for applications such as factory automation

Image of Texas Instruments' LM25180 PSR Flyback ConverterTexas Instruments' LM25180 is a PSR flyback converter with high efficiency over a wide input voltage range of 4.5 V to 42 V. The isolated output voltage is sampled from the primary-side flyback voltage which eliminates the need for an optocoupler, voltage reference, or third winding from the transformer for output voltage regulation. The high level of integration results in a simple, reliable, and high-density design with one component crossing the isolation barrier. Boundary conduction mode (BCM) switching enables a compact magnetic solution and better than ±1.5% load and line regulation performance. An integrated 65 V power MOSFET provides output power up to 7 W with enhanced headroom for line transients.

The LM25180 converter simplifies implementation of isolated DC/DC supplies with optional features to optimize performance of the target end-equipment. The output voltage is set by one resistor, while an optional resistor improves output voltage accuracy by negating the thermal coefficient of the flyback diode voltage drop. The device includes an internally-fixed or externally-programmable soft-start, optional bias supply connection for higher efficiency, precision enable input with hysteresis for adjustable line UVLO, hiccup-mode overload protection, and thermal shutdown protection with automatic recovery. The LM25180 flyback converter is available in an 8-pin, 4 mm × 4 mm, thermally-enhanced WSON package with 0.8 mm pin-pitch.

Features
  • Integration reduces solution size and cost:
    • Integrated 65 V, 0.4 Ω power MOSFET
    • No optocoupler or transformer auxiliary winding required for VOUT regulation
    • Internal loop compensation
    • Low EMI operation to meet CISPR 32
  • High-efficiency PSR flyback operation:
    • Quasi-resonant switching in BCM at heavy load
    • Low input quiescent current
    • External bias option for improved efficiency
    • Single- and multi-output implementations
  • Designed for reliable and rugged applications:
    • Wide input voltage range: 4.5 V to 42 V
    • Robust solution with one component crossing the isolation barrier
    • Total output regulation accuracy: ±1.5%
    • Optional VOUT temperature compensation
    • Internal or programmable soft-start: 6 ms
    • Input UVLO and thermal shutdown protection
    • Hiccup-mode overcurrent fault protection
    • Junction temperature range: -40°C to +150°C
Applications
  • Isolated field transmitters and field actuators
  • Multi-output rails for analog input modules
  • Motor drives: IGBT gate drive supplies
  • Building automation HVAC systems

LM25180 PSR Flyback Converter

图片制造商零件编号描述可供货数量价格查看详情
IC REG FLYBACK 1.21V 8WSONLM25180NGURIC REG FLYBACK 1.21V 8WSON1693 - 立即发货
1 : ¥29.11
剪切带(CT)
4500 : ¥15.41
卷带(TR)
1 : ¥29.11
Digi-Reel® 得捷定制卷带
查看详情

Evaluation Boards

图片制造商零件编号描述输出和类型功率 - 输出电流 - 输出可供货数量价格查看详情
EVAL BOARD FOR LM5180Q1LM5180EVM-DUALEVAL BOARD FOR LM5180Q12 隔离式输出-200mA,200mA5 - 立即发货
1 : ¥1,067.90
查看详情
EVAL BOARD FOR LM5180Q1LM5180EVM-S05EVAL BOARD FOR LM5180Q11 隔离式输出-1A7 - 立即发货
1 : ¥1,067.90
查看详情
发布日期: 2019-09-27