Power DIN 锁定连接器和电缆组件

Tensility Power DIN 锁定连接器和电缆组件是工业和电子应用领域一种可靠的安全连接解决方案

Tensility Power DIN 锁定连接器和电缆组件图片Tensility Power DIN 锁定连接器和电缆组件专为在广泛的应用中实现安全高效的电力传输而设计。该产品线包括推拉锁定插头连接器、面板安装插孔连接器和预组装电缆解决方案,均设计为与 UL 级电线兼容。这些连接器的额定值高达 8 A 电流和 48 V 电压,工作温度范围为 -20°C 至 +80°C,可在严苛的环境下提供可靠的性能。它们提供 3 针和 4 针配置,具有 4.0 mm 至 6.0 mm 的应力消除选项,确保适应各种安装要求。电缆组件提供两种标准长度:插头至剥线镀锡端为 1830 mm,面板安装至剥线镀锡端为 305 mm。这些组件采用 18 AWG、20 AWG 和 18/22 AWG 混合配置的 UL2464 和 UL11028 级电线制作,具有强大的电气完整性,同时满足严格的行业标准。

特性
  • 推拉锁定装配型插头连接器可轻松实现牢固的连接
  • 面板安装插孔连接器支持多种安装选项
  • 电缆组件提供 1830 mm(插头至剥线和镀锡)和 305 mm(面板安装至剥线和镀锡)两种规格
  • 提供 3 针和 4 针配置以满足不同的应用需求
  • 应力消除尺寸:4.0 mm、4.5 mm、5.0 mm、5.5 mm 和 6.0 mm
  • 高性能额定值:高达 8 A、48 V,温度范围为 -20°C 至 +80°C
  • 兼容电线符合 UL2464 和 UL11028 的耐用性和合规性要求
  • 线规尺寸:18 AWG、20 AWG 和 18/22 AWG
应用
  • 工业自动化和机械
  • 配电系统
  • 敏感电子设备和仪器
  • 原型开发和生产环境
  • 低压电源应用

Power DIN Locking Connectors and Cable Assemblies

图片制造商零件编号描述可供货数量价格查看详情
CONN PLUG MALE POWER DIN 3POS55-00415CONN PLUG MALE POWER DIN 3POS0 - 立即发货$14.80查看详情
CONN PLUG MALE POWER DIN 3POS55-00416CONN PLUG MALE POWER DIN 3POS497 - 立即发货$16.95查看详情
CONN PLUG MALE POWER DIN 3POS55-00417CONN PLUG MALE POWER DIN 3POS499 - 立即发货$16.95查看详情
CONN PLUG MALE POWER DIN 3POS55-00418CONN PLUG MALE POWER DIN 3POS500 - 立即发货$16.95查看详情
CONN PLUG MALE POWER DIN 3POS55-00419CONN PLUG MALE POWER DIN 3POS497 - 立即发货$16.95查看详情
CONN PLUG MALE POWER DIN 3POS55-00420CONN PLUG MALE POWER DIN 3POS478 - 立即发货$16.95查看详情
CONN PLUG MALE POWER DIN 4POS55-00421CONN PLUG MALE POWER DIN 4POS477 - 立即发货$16.95查看详情
CONN PLUG MALE POWER DIN 4POS55-00422CONN PLUG MALE POWER DIN 4POS850 - 立即发货$14.80查看详情
CONN PLUG MALE POWER DIN 4POS55-00423CONN PLUG MALE POWER DIN 4POS357 - 立即发货$16.95查看详情
CONN PLUG MALE POWER DIN 4POS55-00424CONN PLUG MALE POWER DIN 4POS477 - 立即发货$16.95查看详情
CONN PLUG MALE POWER DIN 4POS55-00425CONN PLUG MALE POWER DIN 4POS477 - 立即发货$16.95查看详情
CONN PLUG MALE POWER DIN 4POS55-00426CONN PLUG MALE POWER DIN 4POS474 - 立即发货$16.95查看详情
CONN RCPT FEMALE POWER DIN 3POS54-00415CONN RCPT FEMALE POWER DIN 3POS476 - 立即发货$34.40查看详情
CONN RCPT FEMALE POWER DIN 4POS54-00416CONN RCPT FEMALE POWER DIN 4POS139 - 立即发货$34.40查看详情
CIRC CBL 4POS PLUG TO WIRE 6'10-06311CIRC CBL 4POS PLUG TO WIRE 6'292 - 立即发货$89.64查看详情
CIRC CBL 4POS PLUG TO WIRE 6'10-06312CIRC CBL 4POS PLUG TO WIRE 6'180 - 立即发货$73.35查看详情
CIRC CBL 4POS PLUG TO WIRE 6'10-06313CIRC CBL 4POS PLUG TO WIRE 6'246 - 立即发货$94.19查看详情
CIRC CBL 3POS RCPT TO WIRE 1'10-06314CIRC CBL 3POS RCPT TO WIRE 1'250 - 立即发货$74.18查看详情
CIRC CBL 4POS RCPT TO WIRE 1'10-06315CIRC CBL 4POS RCPT TO WIRE 1'194 - 立即发货$80.22查看详情
CABLE 3COND 18AWG/22AWG BLACK30-03601CABLE 3COND 18AWG/22AWG BLACK1518 - 立即发货$41.09查看详情
发布日期: 2025-06-03