Solderless LED Socket Type NL2

TE Connectivity's Solderless LED Socket Type NL2 featuring TE poke-in wire termination

Image of TE Connectivity's Type NL2TE Connectivity's solderless type NL2 LED Socket is a quick termination connector system for the use with the Nichia COB-L series LED. The one piece connector assembly features the TE poke-in wire termination to wire types ranging from 18-22 AWG. Termination to the COB-L LED is simplified with locating features that position the LED into the socket during the assembly process.

Features

  • Solderless termination to Nichia COB-L series LED
  • Poke-in wire terminals accept the following:
    • 18 - 22 AWG solid wires
    • 18 - 20 AWG pre-bond wires
    • 18 AWG stranded wire
  • LED retained in housing with slight press-fit (LED not included)
  • UV resistant housing material
  • Two screw attachment using M3 or #4 screws
  • Molded polarity indicator on housing
  • RoHS complaint

Type NL2

图片制造商零件编号描述配套使用/相关产品可供货数量价格
SOLDERLESS LED SOCKETS2174024-1SOLDERLESS LED SOCKETSNichia COBL1101189 - 立即发货$28.12查看详情
发布日期: 2012-06-29