LVB125 PolySwitch PTC Devices

Littelfuse overcurrent protection device

Image of Littelfuse's LVB125 PolySwitch PTC DevicesLittelfuse PolySwitch LVB Devices are a line-voltage-rated and packaged in a "Plastic Box" which helps protect against damage caused by overcurrent surges and overtemperature faults. The unique packaging makes them suitable for harsh environments.

Benefits
  • Package design allows LVB125 to operate over a wide temperature range (-40°C to 85°C)
  • Unique plastic box packaging makes the LVB125 device suitable for product assemblies utilizing potting or encapsulating compounds
  • Little pressure on PPTC when thermal expansion occurs
  • Flame retardant, meets UL-94 standard
  • Ability to withstand harsh chemical environments
Applications
  • Industrial controls
  • Motors, fans and blowers
  • Transformers
  • Lighting ballasts
  • Security and fire alarm systems
  • Industrial applications requiring -40°C environment
  • Applications requiring encapsulation and potting or grease/oil contact

LVB125 PolySwitch PTC Devices

图片制造商零件编号描述电流 - 保持 (Ih)(最大值)电流 - 跳断 (It)可供货数量价格查看详情
PTC RESET FUSE 240V 1.25A RADIALLVB125PTC RESET FUSE 240V 1.25A RADIAL1.25 A2.5 A0 - 立即发货See Page for Pricing查看详情
发布日期: 2012-08-15