MWS65 Series AC-DC Power Supplies

TDK-Lambda's MWS65 series uses an innovative design technique to combine high efficiency and high power density

Image of TDK-Lambda's MWS65 Series AC-DC Power SuppliesTDK-Lambda's MWS65 series of 65 W, open-frame, medical/ITE AC-DC power supplies are built to be compact and highly efficient. With 4 KVAC reinforced input to output isolation and output to ground isolation of 1500 VAC, all models in the MWS65 series comply with UL/EN60601-1 Editions 2 and 3 safety approvals for medical equipment and include onboard dual fusing, making them ideal for use in B and BF type medical applications.

Using innovative design techniques to combine high efficiency and high power density, the MWS65 consumes less than 0.3 W power under no-load conditions. With an industry standard footprint of 2 x 4 inches and a low 1 inch profile, the MWS65 is a compact, convection cooled unit that is also suitable for light industrial, point-of-sale terminals/displays, test and measurement and broadcast equipment applications.

Features and Benefits
  • Industry standard footprint
  • <0.3 W off-load power draw
  • BF rated
  • 1 inch profile
  • Availability to second source
  • Easy system compliance
  • Suitable for "Green" products
  • Less system space needed

MWS65 Series AC-DC Power Supplies

图片制造商零件编号描述可供货数量价格
AC/DC CONVERTER 24V 67WMWS65-24AC/DC CONVERTER 24V 67W0 - 立即发货$430.27查看详情
发布日期: 2012-06-29