High Temperature TRIACs
High Temperature Sensitive TRIACs from STMicroelectronics Achieve Motor Control at 150°C
STMicroelectronics offers high temperature TRIACs with 10 mA gate sensitivity specified for operation up to 150°C without derating. This enables low cost solutions for heaters, motors, and other small appliances through savings on heatsinks, gate-drive power-supplies, and snubber circuitry.
The devices introduced are the T610H rated for maximum current of 6 A as well as the 8 A T810H and 10 A T1010H. The low, 10 mA gate current of these TRIACS allows direct logic-level switching, saving on component count and reducing the size and cost of the power supply. In addition, the low gate current facilitates the high dynamic performance, maintaining specified minimal commutation and 75 V/µs noise immunity at up to 150°C. This high maximum junction temperature (Tj) allows designers to reduce or remove heatsinks in cost-sensitive designs, increase power density, and enhance reliability at high ambient temperatures.
The TRIACs are ideal for control of AC loads such as electric heaters, inductive heating equipment, medium-power motors, and other small appliances. At normal operating temperatures, they exceed the performance of similar devices specified for 125°C maximum Tj. All devices are rated up to 600 V for reliable operation in mains-powered systems.
- IT(RMS)current: 4 to 30 A
- Tjmax=150°C (instead of 125°C for standard Triacs)
- VRRM/VDRM: 600 V
- IGT: 10 mA, 35 mA and 50 mA
- Turn-off capability - inductive commutation: 3 to 4 times the IT(RMS) equivalent resistive load slope compared to standard 125°C Triacs
- Noise immunity: up to 1500 V/µs
- TO-220AB non-insulated, TO-220AB ceramic insulated, and D2PAK packages
- High current density applicaitons
- High-reliability motor control
- High turn-off performances
- High noise immunity
- Heatsink reduction
- Motor control:
- Washing machines
- Vacuum cleaners
- Power tools
- High power density on PCBs:
- Heaters
- High-power motors
- Hot environments:
- Cookers
- Ovens
- Hobs
- Coffee machiens
- Soya milk machines
High Temperature TRIACs
| 图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
|---|---|---|---|---|---|---|
![]() | ![]() | T810H-6G-TR | TRIAC SENS GATE 600V 8A D2PAK | 84 - 立即发货 | $13.56 | 查看详情 |
![]() | ![]() | T1010H-6T | TRIAC SENS GATE 600V 10A TO220 | 0 - 立即发货 | $3.75 | 查看详情 |
![]() | ![]() | T1010H-6G-TR | TRIAC SENS GATE 600V 10A D2PAK | 0 - 立即发货 | $14.80 | 查看详情 |