i.MX6 System-on-Module

SolidRun’s micro system-on-module (MicroSOM) features NXP’s i.MX6 processor

Image of SolidRun's iMX6 System on ModuleSolidRun’s i.MX6 SOM runs the popular Linux and Android operating systems. There are four configurations featuring a wide range of high performance processors (ARM Cortex-A9 single up to quad core and running as fast as 1.2 GHz) and standard I/Os (such as HDMI, Gigabit Ethernet, Serial-ATA, and USB). At just 47 mm by 30 mm, SolidRun's MicroSOM is the smallest SOM available today within its high performance category: nearly as small as the sum of its components.

Features
  • SOM i.MX6 solo, dual lite, dual and quad
  • Processor core: ARM A9
  • Processor speed: 1 GHz (up to 1.2GHz)
  • Floating point: VFPv3
  • SIMD: neon
  • Graphics processing unit: Vivante GC880 or Vivante GC2000
  • Memory: 32-bit, 512 MB DDR3 at 800 Mbps: 64-bit, 2 GB DDR3 at 1066 Mbps
  • Wired network: 10/100/1000 Mbps
  • Display interfaces: LVDS, HDMI 1.4 DSI, parallel

iMX6 System On Module

图片制造商零件编号描述速度功率 (W)可供货数量价格查看详情
SBC 1.2GHZ 1CORE 512MB/512MB RAMSRMX6SOW00D512E000V15C0SBC 1.2GHZ 1CORE 512MB/512MB RAM1.2GHz-0 - 立即发货
60 : ¥1,023.67
查看详情
SBC 1.2GHZ 1CORE 512MB/512MB RAMSRMX6SOWT1D512E000V15C0SBC 1.2GHZ 1CORE 512MB/512MB RAM1.2GHz-0 - 立即发货
60 : ¥711.20
查看详情
SBC 1.2GHZ 2 CORE 1GB/1GB RAMSRMX6DUWT1D01GE000V15C0SBC 1.2GHZ 2 CORE 1GB/1GB RAM1.2GHz-0 - 立即发货
60 : ¥1,058.53
查看详情
SBC 1.2GHZ 4 CORE 2GB/2GB RAMSRMX6QDW00D02GE000V15C0SBC 1.2GHZ 4 CORE 2GB/2GB RAM1.2GHz-0 - 立即发货
60 : ¥1,773.87
查看详情
发布日期: 2017-02-03