SMBS-T4 Micro Base Station

Sigfox’s SMBS-T4 enables connectivity in the US and addresses the challenges of affordable coverage

Image of SMBS-T4 Micro Base StationSigfox’s SMBS-T4 micro base station easily enables coverage in hard to cover areas deep indoors or in remote locations. The easy to install plug-and-play micro eliminates complexity and speeds up the deployment of IoT solutions. It can be plugged into Ethernet or used with a 3G/4G cellular dongle. An outdoor sealing cover is available. The micro base station addresses the challenges of affordable coverage densification, making any IoT deployment affordable and easy.

Features
  • Access station (micro gateway)
  • Waterproof case available for installation
  • Backhaul connectivity available through Ethernet or 3G/4G dongle (not included)
  • Online support
  • Plug-and-play installation
  • Backend access
  • Commissioning on the Sigfox network
Applications
  • Customer-specific coverage
  • Indoor network densification
  • Device or solution development
  • Demonstrations and proofs of concepts
  • Indoor warehouse asset tracking
  • Indoor facilities monitoring
  • Confined outdoor oil and gas
Parts are not available
发布日期: 2020-05-12