multipacPRO™

Schroff's multipacPRO is ideal for rack-mount applications and provides robust protection for sensitive electronic assemblies

Image of Pentair Corporation's multipacPRO™Schroff's multipacPRO subrack platform is ideal for rack-mount applications and provides robust protection for sensitive electronic assemblies that require boards to be mounted horizontally in a fully-enclosed case. Configurations are available from 1U to 5U and in various depths. The multipacPRO is available in aluminum or steel and can be configured with EMC shielding to provide protection from 30 dBA to 60 dBA.

Features and Benefits
  • Dimensions
    • Height: 1U to 5U
    • Width: 84 HP
    • Depth: 220 mm to 460 mm
  • IEC 60297-3-100, -101, -105
  • Top cover/base plate
    • Perforated options available
  • Available in aluminum or steel
  • Delivered unassembled (flat pack) or assembled
  • Optional EMC shielding (gasket) 30 dBA to 60 dBA
  • Wide range of accessories
    • Handles
    • Guide rails and telescoping slides
    • Mounting plate
    • Front handles
    • EMC gasket kit
    • PCB board locking

multipacPRO

图片制造商零件编号描述可供货数量
RCKMNT CHASSIS 19" 1U 84HP 220MM20860120RCKMNT CHASSIS 19" 1U 84HP 220MM23 - 立即发货查看详情
MULTIPACPRO CVR PLT 84HP 460MM30860505MULTIPACPRO CVR PLT 84HP 460MM8 - 立即发货查看详情
HANDLE ALUM MTG CTR 2.087" 2PCS20860257HANDLE ALUM MTG CTR 2.087" 2PCS30 - 立即发货查看详情
RCKMNT CHASSIS 19" 1U 84HP 280MM20860121RCKMNT CHASSIS 19" 1U 84HP 280MM8 - 立即发货查看详情
RCKMNT CHASSIS 19" 1U 84HP 34020860122RCKMNT CHASSIS 19" 1U 84HP 3403 - 立即发货查看详情
RCKMNT CHASSIS 19" 2U 84HP 340MM20860127RCKMNT CHASSIS 19" 2U 84HP 340MM11 - 立即发货查看详情
MULTIPACPRO CVR 84HP 460MM PERF30860514MULTIPACPRO CVR 84HP 460MM PERF2 - 立即发货查看详情
MULTIPACPRO CVR PLT 84HP 340MM30860503MULTIPACPRO CVR PLT 84HP 340MM4 - 立即发货查看详情
HANDLE ALUM MTG CTR 3.839" 2PCS20860258HANDLE ALUM MTG CTR 3.839" 2PCS2 - 立即发货查看详情
MULTIPACPRO CVR 84HP 340MM PERF30860512MULTIPACPRO CVR 84HP 340MM PERF2 - 立即发货查看详情
HANDLE ALUM MTG CTR 1.102" 1SET20860256HANDLE ALUM MTG CTR 1.102" 1SET0 - 立即发货查看详情
HANDLE ALUM MTG CTR 5.587" 2PCS20860259HANDLE ALUM MTG CTR 5.587" 2PCS0 - 立即发货查看详情
MULTIPACPRO 84HP 460MM MNTNG PLT20860111MULTIPACPRO 84HP 460MM MNTNG PLT0 - 立即发货查看详情
RCKMNT CHASSIS 19" 2U 84HP 233MM20860126RCKMNT CHASSIS 19" 2U 84HP 233MM0 - 立即发货查看详情
发布日期: 2013-11-12