Harmony XVSV Editable Voice Alarm

Schneider Electric's Harmony XVSV editable voice alarm is reliable and customizable even in demanding conditions

Image of Schneider Electric's Harmony XVSV Schneider Electric's Harmony XVS line offers a diverse selection of audible signaling products catering to a wide range of applications. These exceptional units combine noticeable voice signals, innovative features, high performance, and user-friendly simplicity.

One standout offering within this range is the editable electronic alarm, designed as a versatile accessory for customized assembly. It boasts a voice signal with adjustable sound acoustic levels, allowing personalized audio settings to suit specific requirements. With its DIN72 connector, this alarm seamlessly integrates into various setups.

One of the XVSV's key strengths lies in its robust construction, making it suitable for operation in harsh environments. It is dust-resistant, impact-resistant, and capable of withstanding high-pressure washing. Furthermore, it is built to endure vibrations and resist corrosion, thanks to its impressive IP69/IP67 and IP66 protection ratings.

Harmony XVS range's multi-sound sirens and alarms and their editable alarms are highly regarded audible signaling solutions. The combination of distinct voice signals, advanced features, exceptional performance, and ease of use provide a reliable and customizable solution for various applications, even in demanding conditions.

Features
  • Max 97 dB (DIN96) and 89 dB (DIN72)
  • IP65 for panel mounting
  • Two sizes and two colors available
  • Six-channel inputs (bit input) or 63-channel inputs (binary input)
  • Editable sound through free software via SD card
  • Efficiency in noisy environments
  • Unique protection to increase safety
  • Flexibility according to space and aesthetic
  • Compact design for space maximization
  • Convenience in wiring
  • Easy to install
  • 100% customized voice
Applications
  • Construction machines
  • Parking automatic payment machines
  • Elevators
  • Advanced AGV
  • Packaging machines
  • Transportation
  • Conveyors
  • Printing
  • Prevention of accidents
  • Safety and process instructions
  • Car parks

Harmony XVSV Editable Voice Alarm

图片制造商零件编号描述输入类型电压范围可供货数量价格查看详情
BUZZER 105MMX105MM DIN RAILXVSV9MBNBUZZER 105MMX105MM DIN RAILAC90 ~ 264V0 - 立即发货$1,597.58查看详情
BUZZER 105MMX105MM DIN RAILXVSV9BBNBUZZER 105MMX105MM DIN RAILDC10 ~ 30V1 - 立即发货$1,674.95查看详情
BUZZER 105MMX105MM DIN RAILXVSV9BWNBUZZER 105MMX105MM DIN RAILDC10 ~ 30V0 - 立即发货$1,597.58查看详情
BUZZER 80MMX80MM DIN RAILXVSV7BBPBUZZER 80MMX80MM DIN RAILDC10 ~ 30V5 - 立即发货$1,360.92查看详情
BUZZER 105MMX105MM DIN RAILXVSV9MWNBUZZER 105MMX105MM DIN RAILAC90 ~ 264V0 - 立即发货$1,597.58查看详情
BUZZER 80MMX80MM DIN RAILXVSV7BWNBUZZER 80MMX80MM DIN RAILDC10 ~ 30V9 - 立即发货$1,360.92查看详情
发布日期: 2023-07-31