P820x Series SMT Current Sense Transformers

Current sense transformers from Pulse Electronics, a YAGEO Company feature compact footprint

P820x Series SMT Current Sense TransformersPulse Electronics', a YAGEO Company, standard for precise current measurement in instrumentation and other high reliability equipment applications has been the current sense transformer. These devices are accurate, easy to implement, and reliable under harsh environmental and thermal conditions.

Pulse Electronics, a YAGEO Company P820X series current sense transformers have a very compact footprint with a nominal height of 5.1 mm. The series also has a very wide operating temperature range from -40°C to 130°C with a frequency range from 50 kHZ to 1 MHz.

发布日期: 2010-12-20