6th Generation S-Series IGBTs
Dual IGBT modules are designed for use in switching applications
Powerex's dual IGBT modules are designed for use in switching applications. Each module consists of two IGBT transistors in a half-bridge configuration with each transistor having a reverse-connected, super-fast recovery, free-wheel diode. All components and interconnects are isolated from the heat sinking baseplate, offering simplified system assembly and thermal management.
The 6th generation S-Series IGBTs are improved versions of the earlier 5th generation A-Series and NF-Series IGBTs in compatible packages. They use 6th generation Carrier Stored Trench-Gate Bipolar Transistor (CSTBT) silicon for significant performance improvement.
6th Generation Silicon Features
- Tjmax = 175 °C – higher operating temperature
- 40% reduction in gate drive current – reduced gate driver requirements
- 20% reduction in Vcesat
- 25% reduction in turn off losses
- 20% reduction in FWD forward voltage (Vf)
- ~20% reduction in overall losses
Applications
- Industrial inverters
- UPS systems
- Motor drives
- Fuel cell inverters
- Wind inverters
- Solar inverters
发布日期: 2013-01-07