Industrial Controls
Industrial Control devices require numerous connection points in many different environments. Devices may be exposed to vibration, temperature changes, aggressive substances, etc. The connections on these devices are critical to functionalilty and must provide reliable transmission of data, signals, and power when subjected to these conditions. In addition to the connections needing to be "industrial grade" further trends that new connector designs need to address are:
- Shrinking sizes, putting a premium on PCB real estate for connectors
- Quick installation of device, emphasizing the need for fast termination technologies
- Compatability with existing equipment necessitates standardized connector interfaces
- Power devices located in proximity to sensitive electronics making EMI protection a requirement
- High-speed equipment running on a 10-gigabit Ethernet
- Quick changeover of equipment during troubleshooting that drives the need for quick disconnects
Phoenix Contact's products are designed to handle the conditions seen in industrial control and instrumentation environments. From screw cages that done need re-tightening to gold-plated contacts to ensure no loss of signal integrity; from industrial floor devices receiving wash down to field-wireable data connections - Phoenix Contact has the options to ensure reliability in the industrial space.
DFMC - Double Row Plug with Push-in Connection
Applications: Controller Measurement Control and Regulation
Product Details
- Wire to PCB, pluggable
- Right angle and vertical
- 3.5 mm spacing dual row
- 105 V 8 A ratings
Features and Benefits
- Small form factor for higher density field wiring
- Spring connection with no special tools
- 4- to 32-position
- Secure tool-free latching of plug to header
Part Number |
Details |
Description |
Plugs |
1790108 |
DFMC 1,5/ 2-ST-3,5 |
2 position |
1790111 |
DFMC 1,5/ 3-ST-3,6 |
3 position |
1790137 |
DFMC 1,5/ 5-ST-3,7 |
5 position |
1790166 |
DFMC 1,5/ 8-ST-3,8 |
8 position |
|
|
|
1790292 |
DFMC 1,5/ 2-STF-3,5 |
2 position with screw flange |
1790302 |
DFMC 1,5/ 3-STF-3,6 |
3 position with screw flange |
1790328 |
DFMC 1,5/ 5-STF-3,7 |
5 position with screw flange |
1790357 |
DFMC 1,5/ 8-STF-3,8 |
8 position with screw flange |
|
|
|
1790483 |
DFMC 1,5/ 2-ST-3,5-LR |
2 position with lock and release levers |
1790496 |
DFMC 1,5/ 3-ST-3,5-LR |
3 position with lock and release levers |
1790519 |
DFMC 1,5/ 5-ST-3,5-LR |
5 position with lock and release levers |
1790548 |
DFMC 1,5/ 8-ST-3,5-LR |
8 position with lock and release levers |
|
|
|
Headers |
1786837 |
DMC 1,5/ 2-G1-3,5 P20THR |
2 position, parallel mount |
1786840 |
DMC 1,5/ 3-G1-3,5 P20THR |
3 position, parallel mount |
1786866 |
DMC 1,5/ 5-G1-3,5 P20THR |
5 position, parallel mount |
1786895 |
DMC 1,5/ 8-G1-3,5 P20THR |
8 position, parallel mount |
|
|
|
1787014 |
DMC 1,5/ 2-G1F-3,5-LR P20THR |
2 position, parallel mount with flanges |
1787027 |
DMC 1,5/ 3-G1F-3,5-LR P20THR |
3 position, parallel mount with flanges |
1787043 |
DMC 1,5/ 5-G1F-3,5-LR P20THR |
5 position, parallel mount with flanges |
1787072 |
DMC 1,5/ 8-G1F-3,5-LR P20THR |
8 position, parallel mount with flanges |
|
|
|
1787205 |
DMCV 1,5/ 2-G1-3,5 P20THR |
2 position, vertical mount |
1787218 |
DMCV 1,5/ 3-G1-3,5 P20THR |
3 position, vertical mount |
1787234 |
DMCV 1,5/ 5-G1-3,5 P20THR |
5 position, vertical mount |
1787263 |
DMCV 1,5/ 8-G1-3,5 P20THR |
8 position, vertical mount |
|
|
|
1787399 |
DMCV 1,5/ 2-G1F-3,5-LR P20THR |
2 position, vertical mount with flanges |
1787409 |
DMCV 1,5/ 3-G1F-3,5-LR P20THR |
3 position, vertical mount with flanges |
1787425 |
DMCV 1,5/ 5-G1F-3,5-LR P20THR |
5 position, vertical mount with flanges |
1787454 |
DMCV 1,5/ 8-G1F-3,5-LR P20THR |
8 position, vertical mount with flanges |
back to top
MKDS 5N HV - High-Voltage PCB Terminal Blocks
Applications: Power Conversion, Motors and VFD
Product Details
- Wire to PCB
- Rated to 30 A
- Unrestricted 600 V UL
Features and Benefits
- Smallest centerline unrestricted 600 V UL certified terminal block available, saving value PCB real estate
Part Number | Details | Description |
1777545 |
MKDS 5N HV/ 2-ZB-6,35 |
2 position, 600 V, 6.35 mm pitch |
1777558 |
MKDS 5N HV/ 3-ZB-6,35 |
3 position, 600 V, 6.35 mm pitch |
1777574 |
MKDS 5N HV/ 5-ZB-6,35 |
5 position, 600 V, 6.35 mm pitch |
1777600 |
MKDS 5N HV/ 8-ZB-6,35 |
8 position, 600 V, 6.35 mm pitch |
|
|
|
1902547 |
MKDS 5 HV/2-9.52 |
2 position, 300 V, 9.52 mm pitch |
1904150 |
MKDS 5 HV/3-9.52 |
3 position, 300 V, 9.52 mm pitch |
1907432 |
MKDS 5 HV/2-9.52-Z |
2 position, 600 V, 9.52 mm pitch |
1907429 |
MKDS 5 HV/3-9.52-Z |
3 position, 600 V, 9.52 mm pitch |
*Available in 2 through 12 positions as well with linear pinning.
back to top
CAT 6A - Field Wireable RJ45 Connectors for CAT 6A
Applications: Measurement Control, Regulation, Motor Drives, Controller, Sensor, Actuator and Valves
Product Details
- CAT 6A Ethernet cables and connectors providefast data transfers for demanding applications
Features and Benefits
- Provides data transmission speeds up to 10 gigabits per second across 100 meters
- Preassembled cabling is available with M12
- Speedcon connectors, RJ45 connectors, or open ends
Part Number | Details | Description |
RJ45 QUICKON |
1419001 |
VS-08-RJ45-10G/Q |
Field Wireable RJ45 |
|
|
|
RJ45 Push/Pull Connectors |
1422108 |
VS-PPC-C1-RJ45-MNNA-8I10G |
Push/Pull, Metal housing |
1422205 |
VS-PPC-C1-RJ45-POBK-8I10G |
Push/Pull, Plastic housing |
|
|
|
M12 |
1417430 |
VS-08-M12MS-10G-P SCO |
M12, Straight connector |
1417443 |
VS-08-M12MR-10G-P SCO |
M12, Angled connector |
|
|
|
M12 PCB Connector |
1440669 |
SACC-DSI-FS-8CON-L180-10G SCO |
M12, Board mount |
back to top
Typical Applications
Measurement Control and Regulation
- PID
- Transducer/Transmitter
- Vision Systems
- Encoders
Motor Drives
- VFC
- Contactor
- Starter
- Motor
- Drive Controller
- Servo Motor
Safety
Network Infrastructure
- Repeaters
- Switches/Routers
- Gateways
|
Controller
Power Conversion
Sensor, Actuator and Valves
- Sensors
- Actuators
- Valves
- Temperature, Proximity, Flow
- Photo Electric
|
back to top
|
|