PCE-GM 60Plus Gloss Meter for Non-Stationary Use

PCE Instruments’ gloss tester is designed for use in areas where products must have the same appearance, texture, and properties

Image of PCE Instruments' PCE-GM 60Plus Gloss Meter for Non-Stationary UsePCE Instruments’ PCE-GM 60Plus gloss tester measures the determination of gloss on different materials. During the measurement, the gloss tester picks up the reflection of emitted light. The light is emitted directly by the gloss tester. Part of the light is then reflected off the surface to be measured, and part of the light is absorbed by the surface. Thanks to the reflected light, the gloss tester then calculates the degree of gloss and displays it clearly on the TFT display.

The gloss tester is used in areas where it is essential that individual products always have the same appearance, texture, and properties. In this way, complaints and associated costs are avoided. In addition, the external reputation of companies with consistent quality and consistent products is respected or improved.

Features
  • Measuring geometry: 60° angle
  • Measuring range: 0 GU to 200 GU
  • 3.5" TFT touchscreen display
  • Measuring accuracy ±1.5 GU
  • Light source: D65
  • Wavelength: 400 nm to 700 nm
Applications
  • Measuring gloss on smooth, treated or untreated surfaces such as stone, wood, laminates, and floors
Products are not available in CNY.  Change currency
发布日期: 2023-05-02