GX Series Inductive Prox Sensors
3-wire inductive proximity sensors from Panasonic with smaller available head diameters, in threaded or non-threaded styles
The Panasonic GX series of compact, inductive proximity sensors includes high-performance, easy-to-use solutions for your metal detection needs. It features a robust mounting area that has been improved to accept a higher tightening torque than that of conventional models. The series features a simple 3-wire DC hookup for quick integration.
In addition, the wiring is highly flexible so it is suitable for applications where repeated motion will occur. A bright, orange indicator at the base of the sensor provides the user with easy verification of the output status. A wide range of units is available from the ultra-thin GX-3S(B), just 3.8 mm in diameter, to the compact but long-range GX-8ML(B), with a 2 mm detecting distance.
Hot New Technologies from Panasonic - Search the latest capacitive, resistive, inductive, electromechanical, RF, circuit and thermal protection, and semiconductors.
GX Series
图片 | 制造商零件编号 | 描述 | 感应距离 | 输出类型 | 响应频率 | 可供货数量 | 查看详情 | |
---|---|---|---|---|---|---|---|---|
![]() | ![]() | GX-12MLUB | SENSOR PROX INDUCT 6.4MM CYLIND | 0.252"(6.4mm) | NPN-NC,2 线 | 650Hz | 0 - 立即发货 | 查看详情 |
![]() | ![]() | GX-12MLUB-J | SENSOR PROX INDUCT 6.4MM CYLIND | 0.252"(6.4mm) | NPN-NC,2 线 | 650Hz | 0 - 立即发货 | 查看详情 |
![]() | ![]() | GX-12MLU-C5 | SENSOR PROX INDUCT 6.4MM CYLIND | 0.252"(6.4mm) | NPN-NO,2 线 | 650Hz | 0 - 立即发货 | 查看详情 |
![]() | ![]() | GX-12MLU-J | SENSOR PROX INDUCT 6.4MM CYLIND | 0.252"(6.4mm) | NPN-NO,2 线 | 650Hz | 0 - 立即发货 | 查看详情 |
![]() | ![]() | GX-12MUB-C5 | SENSOR PROX INDUCT 2.4MM CYLIND | 0.094"(2.4mm) | NPN-NC,2 线 | 1.2kHz | 0 - 立即发货 | 查看详情 |
发布日期: 2013-05-22