Server Cabinets

NavePoint’s wall cabinets are built to ensure durability and longevity, making them a reliable choice for various environments

Image of NavePoint's Server CabinetsNavePoint’s wall-mounted server cabinets are designed to provide robust and efficient solutions for organizing and securing network equipment. Crafted from high-quality materials, these wall cabinets are built to ensure durability and longevity, making them a reliable choice for various environments. Whether setting up a small home network or managing a larger commercial setup, these wall cabinets provide the flexibility and functionality needed. They come in various sizes and configurations, allowing users to choose the perfect fit for their specific requirements, ensuring optimal use of space and easy access to equipment.

Each cabinet is designed with user convenience in mind, featuring lockable doors to protect valuable equipment and adjustable mounting rails for versatile installation options. Enhanced ventilation options, including pre-installed fans and vented panels, ensure that devices remain cool and operate efficiently. NavePoint’s wall cabinets also incorporate cable management systems, helping to keep the setup organized and reducing the risk of cable-related issues. With their sleek and professional design, these cabinets seamlessly integrate into any setting, providing a clean and organized appearance while safeguarding network infrastructure.

Features
  • Available in different sizes and depths ranging from 2U to 42U
  • Choose glass door with cooling fans included or perforated door for passive ventilation (optional fan compatible)
  • All racks come with locking door and side panels; lock, keys, and mounting hardware included
  • Selected models come with casters for easy placement and flexibility
  • Compliant with industry standards
发布日期: 2024-08-19