AR1000 Touch Screen Controllers

Microchip Technology introduces their universal touch screen controllers

AR1000 Touch Screen ControllersThe mTouch™ AR1000 series resistive touch screen controller from Microchip is a complete, easy to integrate, cost effective and universal touch screen controller chip solution. The AR1000 series is designed for high volume, small form factor touch solutions with quick time to market requirements.

The AR1000 controllers provide universal 4-, 5- and 8-wire support, as well as support for SPI, I2C and UART communication interfaces. They are well suited for resistive-touch designs in the consumer (mobile communication devices, PDAs, GPS, media players, and printers), medical (patient-monitoring equipment), industrial (kiosks, touch-screen monitors, portable instruments, and point-of-sale terminals), and automotive markets (navigation systems).

Diagram

Features
  • Turnkey touch solution
  • Built in decoding and advanced filtering
  • Controller driven calibration
  • Low cost with few external components
  • Universal 4-, 5-, and 8-wire support
  • Fast time to market
  • Small footprint
  • Low power
  • SPI, I2C, UART support
  • Developed by touch experts

AR1000 Touch Screen Controllers

图片制造商零件编号描述可供货数量价格查看详情
IC SCREEN CNTRL 10BIT 20QFNAR1010-I/MLIC SCREEN CNTRL 10BIT 20QFN171 - 立即发货
1 : $2.65
管件
查看详情
IC SCREEN CNTRL 10BIT 20SSOPAR1010-I/SSIC SCREEN CNTRL 10BIT 20SSOP4848 - 立即发货
1 : $2.31
管件
查看详情
IC SCREEN CNTRL 10BIT 20QFNAR1020-I/MLIC SCREEN CNTRL 10BIT 20QFN53 - 立即发货
1 : $2.65
管件
查看详情
IC SCREEN CNTRL 10BIT 20SOICAR1020-I/SOIC SCREEN CNTRL 10BIT 20SOIC75 - 立即发货
1 : $2.52
管件
查看详情
IC SCREEN CNTRL 10BIT 20SSOPAR1020-I/SSIC SCREEN CNTRL 10BIT 20SSOP542 - 立即发货
1 : $2.31
管件
查看详情
DEV KIT TOUCH SCREEN 7" 4-WIREDV102011DEV KIT TOUCH SCREEN 7" 4-WIRE1 - 立即发货
1 : $148.37
散装
查看详情
发布日期: 2009-09-11