MXHV9910 LED Driver

IXYS, a Littelfuse Technology and DigiKey introduce a low-cost, high-brightness (HB) LED driver

IXYS, a Littelfuse Technology's MXHV9910 LED Driver The MXHV9910 is a low-cost, high-brightness (HB) LED driver manufactured using IXYS, a Littelfuse Technology's high-voltage BCDMOS on SOI process. This driver has internal circuitry that allows it to operate from a universal AC line or from 8 VDC to 450 VDC. This highly versatile input operating voltage enables this IC to be used in a broad range of HB LED applications.

This driver features a fixed-frequency, peak-current control method, which provides an ideal solution for driving multiple LEDs in series and in parallel. Additionally, LED dimming can be implemented by applying a small DC voltage to the LD pin or a low-frequency digital PWM signal to the PWMD pin.

The MXHV9910 is available in a standard 8-lead SOIC package and a thermally enhanced 8-lead SOIC package with an Exposed Thermal Pad (EP).

Features
  • 8 V to 450 V input voltage range
  • 90% efficiency
  • Drives multiple LEDs in series/parallel combinations
  • Regulated LED drive current
  • Linear or PWM brightness control
  • Resistor-programmable oscillator frequency
  • RoHS compliant
Applications
  • Flat-panel display RGB backlighting
  • Signage and decorative LED lighting
  • DC/DC or AC/DC LED driver applications
发布日期: 2009-07-23