Nova 2 6-Axis Robotic Arm
In-Position Technologies Nova 2 6-axis robotic arm has the capabilities of an industrial robot but at a lower cost
In-Position Technologies Dobot Nova 2 is an industrial cost-effective robot for retail applications. The Nova 2 features a 2 kg (4.4 lb) payload, 625 mm reach (24.6 in), and 50 µm repeatability. It has the capabilities of an industrial robot but the lower cost necessitated by machine builders. Combined with ISO-certified collaborative functionality, the Nova 2 is especially perfect for applications with human interaction.
The Nova 2 is the perfect robotic arm for automated barista robots, lab testing machines, OEM manipulators in the semiconductor industry, camera manipulation machines, and basic pick-and-place applications across manufacturing. Its low weight, efficient power consumption, and DC input voltage make the Nova 2 a great fit for remote, battery-powered applications.
Features
- Degree of freedom: 6
- Payload: 2 kg (4.4 lbs)
- Reach: 625 mm (24.6 in)
- Repeatability: ±0.05 mm
- Power: 100 VAC ~ 240 VAC, 50/60 Hz
- Nominal voltage: 30 VDC ~ 60 VDC
- Nominal power: 100 W
- Communication interface: TCP/IP, Modbus TCP
- Weight: 11 kg
- 8x digital inputs (24 VDC PNP or NPN), 8x digital outputs (24 VDC PNP or NPN), 2x analog inputs (0 V to 10 V), and 2x analog outputs (0 V to 10 V)
- Working environment: 0°C ~ 40°C
- IP rating IP54
- Software: DobotStudio Pro (free to download!)
- US-based engineering support
Grippers sold separately
Applications
- Automated barista robots
- Lab testing machines
- OEM manipulators in the semiconductor industries
- Camera manipulation machines
- Basic pick-and-place applications
发布日期: 2024-09-11