Hirose USB Type-C Connector CX Series for rugged design requirements - offering PCB space savings.
The Hirose CX Series, USB Type-C connector family offers many options including Top and Mid mount, High Current, and Vertical receptacles for enhanced design flexibility in a compact form factor. In addition, plug components and terminated cable assemblies complete the family offering.
Designed to meet customer requirements for a rugged USB connector with a small PCB footprint, the CX connector receptacles and plugs are ideal for a wide range of applications susceptible to high-vibration and drop impacts including control systems, drones, medical devices, smart meters, point-of-sale equipment, imaging equipment and many other small portable devices.
Key Benefits
- Expanded product offering gives new options for:
- Design flexibility
- Enhanced mounting strength to PCB
- Increased durability
- Reduced required PCB mounting area for space savings
- Compact USB 3.1 Gen2 Type-C compliant interface connectors
- High-data speeds up to 10 Gbps
- Built-in guide posts for improved board retention and mounting accuracy
Product | Type | Contact Type | Features |
CX60 | |||
---|---|---|---|
CX60-24S-UNIT | Plug (With contacts) |
SMT, Double-row | Slim type |
CX60-SLDA | Plug (Plug shell) |
- | Slim type |
CX60-24S-1000-C | 1M Cable Assembly | Type-C to Type-C Plug | Short-circuit prevention by separating shell and contact areas |
CX70 | |||
CX70M-24P1 | Receptacle (Mid-mount) |
Hybrid (SMT & DIP 1 row each) |
Space saving type, Depth: 8.35 mm |
CX90 | |||
CX90B1-24P | Receptacle (Top-mount) |
SMT, Double-row | 10 Gps data transfer, Robust structure type |
CX90M-16P | Receptacle (Mid-mount) |
SMT, Double-row | High current capable up to 6 A, USB 2.0 data transfer |
CX80 | |||
CX80B1-24P | Receptacle (Vertical) |
SMT, Double-row | Low profile type |
CX60 - USB Type-C Plug & Cable Assembly

Accompanying the CX90B1 Series USB connector, the CX60 Series Type-C plug features a slim design and compact size with a length of only 11.10 mm. The plug is designed to prevent short-circuit risk, as the housing separates the contact and the shell. A superior latch design produces a clear tactile click and high retention force ensuring reliability and ruggedness.
Features
- USB3.1. Gen2 (10 Gbps), High speed transmission
- Type-C compliant interface connector
- Plug TID No.: 5,200,000,291
- Cable Assembly TID No.: 5,220,000,534
- Slim and compact design with 11.10 mm length
- Prevents short-circuit by separating shell and contact area
- Reversible plug insertion
- Clear tactile click using a superior latch design
Part Number | Description | View Details | |
---|---|---|---|
![]() |
CX60-24S-UNIT | Connector USB 3.1 Type C Plug Unit | View Details |
![]() |
CX60-SLDA | Connector Shell For CX60 Plugs | View Details |
![]() |
CX60-24S-1000-C | USB 3.1 (USB 3.1 Gen 2, Superspeed+) Cable C Male to C Male 3.28' (1.00m) Shielded | View Details |
CX70 - Mid-Mount USB Type-C Connector

The CX70 is a mid-mount USB 3.1 Type-C connector with an efficient design that offers a compact footprint to save valuable PCB space. Featuring a depth of only 8.35 mm, the shorter design creates additional PCB space for optimizing antenna design and allows for larger batteries capacity. By comparison, conventional Type-C connectors are significantly longer, up to 9.4 mm, which consumes valuable PCB real estate. The CX70 Series USB 3.1 Gen1 Type-C compliant interface connector supports 5 Gbps for high-speed applications.
Features
- Type-C interface connector
- Mid-mount & shortened length design, produces small package size
- Hybrid PCB layout supports ease of repair
- Ease of use, 180º plug insertion
- USB Type-C compliant interface connector (TID no. in process)
- USB 3.1 Gen1 (5Gbps), high speed transmission
Part Number | Description | View Details | |
---|---|---|---|
![]() |
CX70M-24P1 | USB - C USB 3.0 (USB 3.1 Gen 1, Superspeed) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | View Details |
CX90 - Mid-Mount USB Type-C Connector

The CX90 is a top-mount version to its compact USB 3.1 Gen2 Type-C connector family to meet customer requests for a rugged USB connector with a small PCB footprint. The CX90 is designed for electronic devices susceptible to high-vibration and drop impacts, the top-mount CX90B1 Series USB connector offers enhanced mounting strength to the PCB for increased durability. With a depth of only 8.15 mm, the miniature design creates additional PCB space for optimized antenna design and larger battery capacity. By comparison, conventional Type-C connectors are significantly longer, up to 9.4mm, which consumes valuable PCB real estate.
Features
- Complaint to USB Type-C specification
- Space saving by minimized length design
- 6A current rating for quick charging
- Improved peeling strength using 4 THR* mounting posts
- Reversible plug insertion
- USB 2.0, high speed (480 Mbps) transmission
Part Number | Description | View Details | |
---|---|---|---|
![]() |
CX90B1-24P | USB - C USB 3.1 (USB 3.1 Gen 2, Superspeed+) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole | View Details |
![]() |
CX90M-16P | USB - C USB 2.0 OTG Receptacle Connector 16 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | View Details |
CX80 - Vertical USB Type-C Connector

The CX80 is a vertical mount USB 3.1 Type-C connector with reduced mounting area by 54% compared to competitor. The CX80 is designed to meet customer requests for a rugged USB connector with a small PCB footprint, the CX connector receptacles and plugs are ideal for a wide range of applications susceptible to high-vibration and drop impact.
Features
- USB3.1 Gen2 (10 Gbps), high speed transmission
- USB Type-C compliant interface connector (TID No.: 5,200,000,701)
- Reduced mounting area contributes to space saving
- Reversible plug orientation ensures easy insertion
- Improved peeling strength using 6 THR* mounting posts
- Pick and Place Cap
Part Number | Description | View Details | |
---|---|---|---|
![]() |
CX80B1-24P | USB - C USB 3.1 (USB 3.1 Gen 2, Superspeed+) Receptacle Connector 24 Position Surface Mount, Through Hole | View Details |