1551 Series ABS Enclosures

Hammond's miniature general purpose ABS enclosures

Image of Hammond Manufacturing's 1551 SeriesHammond Manufacturing introduces new sizes and options into its 1551 family of miniature general purpose ABS enclosures. Shallower versions of the existing rectangular version have been developed including three square sizes, 35 x 35 mm, 40 x 40 mm and 50 x 50 mm, in two heights. Flanged lids are also available for all sizes of enclosures as an alternative to the original plain lids. The 54-strong family provides a strong, lightweight housing, ideal for applications such as remote controllers and other small devices. Each size is available with a plain or flanged lid, in heights of 15 and 20 mm, and molded in black or grey ABS. All units are fitted with two internal mounting posts at opposing corners for direct PCB fixing. The enclosures use a lap joint construction to provide protection to IP54, and the lids are fitted with two screws, reducing assembly time. The flanged lids enable the unit to be secured to a suitable surface, offering an improved level of security by preventing access to the interior without demounting the enclosure.

1551 Series ABS Enclosures

图片制造商零件编号描述高度面积 (L x W)可供货数量价格查看详情
BOX ABS BLACK 1.97"L X 1.38"W1551GBKBOX ABS BLACK 1.97"L X 1.38"W0.787"(19.99mm)2.71in²(17.5cm²)6114 - 立即发货
7407 - 厂方库存
1 : ¥28.35
散装
查看详情
BOX ABS BLACK 1.97"L X 1.97"W1551RBKBOX ABS BLACK 1.97"L X 1.97"W0.787"(19.99mm)3.88in²(25.0cm²)922 - 立即发货
4910 - 厂方库存
1 : ¥29.42
查看详情
BOX ABS BLACK 2.36"L X 1.38"W1551HBKBOX ABS BLACK 2.36"L X 1.38"W0.787"(19.99mm)3.25in²(21.0cm²)3077 - 立即发货
3239 - 厂方库存
1 : ¥31.07
散装
查看详情
BOX ABS BLACK 3.15"L X 1.58"W1551KBKBOX ABS BLACK 3.15"L X 1.58"W0.787"(19.99mm)4.96in²(32.0cm²)3068 - 立即发货
5452 - 厂方库存
1 : ¥32.33
散装
查看详情
BOX ABS GRAY 3.15"L X 1.58"W1551KGYBOX ABS GRAY 3.15"L X 1.58"W0.787"(19.99mm)4.96in²(32.0cm²)2098 - 立即发货
3946 - 厂方库存
1 : ¥32.33
散装
查看详情
发布日期: 2012-10-05