FT312D USB Android Host IC
FTDI's FT312D supports Android Open Accessory (AOA) for easy integration and fast development
FTDI's FT312D is a USB 2.0, Full Speed host IC, specifically targeted at providing access to peripheral hardware from an Android platform with a USB device port. The device will bridge the USB port to a UART interface via the Android Open Accessory protocol.
- Single chip USB to UART interface
- Entire USB protocol handled on the chip – no USB specific firmware programming required
- USB bulk transfer mode
- Basic UART interface with RXD, TXD, RTS#, CTS# pins
- TX_ACTIVE signal for controlling transceivers on RS485 interfaces
- UART RX buffer size is 5512 bytes, UART TX buffer size is 256 bytes
- USB_ERROR indicator pin
- Connecting Android phones to USB accessories
- Connecting Android tablets to USB accessories
- Controlling instrumentation from Android devices
- Home automation via Android devices
- Data logging from USB accessories
- Connecting serial printing devices to Android devices
FT312D USB Android Host IC
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
![]() | ![]() | FT312D-32L1C-T | IC USB HOST CTRL 32-LQFP | 0 - 立即发货 |
500 : ¥34.53
托盘
| 查看详情 |
![]() | ![]() | FT312D-32Q1C-T | IC USB HOST CTRL 32-QFN | 480 - 立即发货 |
1 : ¥39.03
托盘
| 查看详情 |
发布日期: 2013-06-12