TC01A/TC01B iSee™ Mobile Thermal Imagers

Fluke TC01A/TC01B mobile thermal cameras are suitable for inspecting electrical cabinets, identifying HVAC issues, and installing underfloor heating

Image of Fluke TC01A/TC01B iSee™ Mobile Thermal ImagersFluke TC01A and TC01B iSee mobile thermal cameras weigh just 22 g and are ideal for fast and easy inspections on the go. They take only a second to start using. The wide temperature measurement range of up to +550°C (+1022°F) makes them suitable for various applications, including inspecting electrical cabinets, identifying HVAC issues, and installing underfloor heating. Fluke iSee boasts professional-grade image quality, comparable to high-end thermal cameras, with a 256 pixel x 192 pixel thermal resolution and smooth video recording. Additionally, the software offers comprehensive spot, line, and area temperature analysis for precise diagnostics.

The Fluke iSee app is where users can find features that aid in advanced temperature analysis (using spot, line, and area temperature calculations), recalibration of the camera to ensure the most accurate temperature capture, and a gallery of images for easy sharing and building of reports. Languages supported at launch are Czech, Dutch, English, Finnish, French, German, Hungarian, Italian, Japanese, Korean, Polish, Portuguese, Russian, Simplified Chinese, Spanish, Swedish, Traditional Chinese, and Turkish.

Features
  • Professional-grade image quality
  • Smooth video recording
  • Fast and easy inspections
  • 256 pixel x 192 pixel thermal resolution
  • Advanced temperature analysis using spot, line, and area temperature calculations
  • Wide temperature measurement range: Up to +550°C (+1022°F)
Applications
  • Inspecting electrical cabinets
  • Identifying HVAC issues
  • Installing underfloor heating
Parts are not available
发布日期: 2024-12-04