Long-Nose Fine-Tip Wire Cutters

Excelta’s long-nose, fine-tip wire cutters have been engineered to make precise cuts where other tools can’t fit

Image of Excelta's Long Nose Fine Tip Wire CuttersFor use in deep pockets and hard-to-reach places, Excelta’s long-nose fine-tip cutters can extend relieved cutting blades up to an inch past the tool's pivot point without sacrificing precision. A set screw prevents overtravel to protect the blades, and miniaturized models offer the smallest blades Excelta’s engineers can produce. The LazerLine series are all made in America at Excelta’s main plant in Buellton, California.

Features
  • 63-65 Rockwell C hardened steel blades
  • Suitable for pockets as deep as 1” (25.4 mm)
  • Relieved blades as small as .095” (2.38 mm)
  • AISI 52/100 carbon tool steel construction
  • All models feature Lazerlok™ joints for smooth action and long life
  • Set screw prevents blade overtravel, prolonging tool life
  • All LazerLine models made in the USA

Long-Nose Fine-Tip Wire Cutters

图片制造商零件编号描述可供货数量价格查看详情
CUTTERS - LONG NOSE FINE TIP - R7249ECUTTERS - LONG NOSE FINE TIP - R11 - 立即发货
1 : ¥1,361.80
零售封装
查看详情
CUTTERS - LONG NOSE FINE TIP - R7171ECUTTERS - LONG NOSE FINE TIP - R4 - 立即发货
1 : ¥1,703.35
零售封装
查看详情
发布日期: 2020-12-02