Delphi H48SA Series
450 W half brick family DC/DC power modules from Delta
Delta's Delphi series H48SA half brick, 48 V input, single output, isolated DC/DC converters are the latest offering from a world leader in power systems technology and manufacturing - Delta Electronics, Inc. The H48SA28016 product provides up to 450 watts of power or 28 V / 16 A in an industry standard footprint. It provides 92.7% efficiency for 28 V at full load. With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performance, as well as extremely high reliability under highly stressful operating conditions. All models are fully protected from abnormal input/output voltage, current, and temperature conditions. The Delphi series converters meet all safety requirements with basic insulation. A variety of optional heatsinks are available for extended thermal operation as well as for use in higher air flow applications: 200 to 400 LFM.
Features | ||
|
|
|
Applications | ||
|
|
H48SA Series
图片 | 制造商零件编号 | 描述 | 电压 - 输入(最小值) | 电压 - 输入(最大值) | 可供货数量 | ||
---|---|---|---|---|---|---|---|
![]() | H48SA12025NRFA | DC DC CONVERTER 12V 300W | 36V | 75V | 0 - 立即发货 | 查看详情 | |
![]() | H48SA53010NNFH | DC DC CONVERTER 54V 550W | 38V | 60V | 0 - 立即发货 | 查看详情 |
发布日期: 2012-06-29