DN Series Current Transducers

Danisense's current transducers provide ultra-stable, high-precision, isolated AC and DC current measurement with a very large aperture

Image of Danisense DN Series Current Transducer The Danisense's DN series current transducers feature fluxgate for large current applications up to 1,000 A. Thanks to its unique balanced core zero flux technology, this series provides ultra-stable, high-precision (ppm class) fluxgate technology for non-intrusive, isolated DC and AC current measurements.

Features

  • Current range: 1,000 A
  • High accurate linearity (up to 1 ppm) and low offset (5 ppm)
  • Bandwidth: 400 kHz
  • Ø41.2 mm aperture enabling large isolated cables
  • Fluxgate, closed-loop compensated technology with crystal-driven excitation frequency for increased stability
  • Industry-standard DSUB 9-pin connection for current output
Applications
  • Power measurement and power analysis
  • High-power test benches for EV
  • Stable power supplies
  • MPS for particle accelerators
  • Gradient amplifiers for MRI devices
  • Precision drives
  • Battery testing and evaluation systems
  • Current calibration purposes

DN Series Current Transducers

图片制造商零件编号描述用于测量传感器类型通道数可供货数量价格查看详情
1000A CURRENT TRANSDUCER CURRENTDN1000ID1000A CURRENT TRANSDUCER CURRENTAC/DC磁通量闸门,闭环115 - 立即发货
1 : ¥13,068.77
散装
查看详情
发布日期: 2023-03-15