Cypress Automotive Solutions

At Cypress, we strive for problems. Our AEC-Q100 qualified automotive portfolio consists of highest-quality products and maintains strict zero-defect policy, both in manufacturing and testing, while meeting automotive-grade qualification standards. Our MCU, NOR, RAM and PMIC parts ensure quality and support that our partners need for cluster, body electronics, HMI and high-performance storage solutions.

  • MCU Solutions
  • NOR Flash Solutions
  • RAM Solutions
  • PMIC Solutions

Automotive Qualified MCU Solutions

Automotive Qualified MCU Solutions

Cypress’ AEC-Q100-qualified embedded system products revolutionize instrument cluster, infotainment and body electronics. Featuring the high-quality Auto MCU family member Traveo™, our fast, cost-effective and flexible auto MCU portfolio will fulfill the next-generation automotive system requirements.

Automotive MCU Products

Traveo

Cypress Traveo™ microcontrollers are based on the Arm® Cortex™-R5 core and deliver high performance, enhanced human-machine interfaces, high-security and advanced networking protocols tailored for a broad range of automotive applications such as electrification, HVAC, lighting and automotive cluster displays.

Automotive PSoC® 4200

Automotive PSoC 4200 family combines Arm® Cortex™ -M0 architecture and low-power CapSense capacitive sensing with up to 32 KB flash, digital analog and programmable digital blocks. This series offers compatibility with Automotive Grade A and Grade S temperature range.

Automotive PSoC® 4100S Plus

Automotive PSoC 4100S Plus Series replaces 8-/16-bit MCUs with a programmable 48MHz ARM® Cortex™ -M0+ solution, including programmable analog and programmable digital blocks. The new PSoC 4100 S Plus Series delivers Cypress’s fourth-generation, low-power CapSense solution that “just works” under all conditions with an SNR >300:1, in addition to a CAN controller for communicating with the car network. The combination of HMI + CAN controller system provides communication solution to the car network, as well as low-end body MCU applications. This series is qualified for operating up to +125C ambient temperature.

Automotive PSoC® 4100S

Automotive PSoC 4100 S-Series features a programmable 48MHz ARM® Cortex™ -M0+ with 64KB flash and highly reliable, low-power CapSense capacitive sensing, along with programmable analog and programmable digital blocks. The new PSoC 4100 S-Series delivers Cypress’s fourth-generation, low-power (3μA) CapSense solution that “just works” under all conditions with an SNR >300:1. This family introduces Smart I/Os and leverages PSoC Creator and Components to enable last-minute feature changes without PCB spins. This series is qualified for operating up to +125C ambient temperature. 

Automotive PSoC® 4000S

Automotive PSoC 4000S series combines 48MHz ARM® Cortex™ -M0+ architecture with programmable analog and programmable digital blocks. The new PSoC 4000 S-Series delivers Cypress’s fourth-generation, low-power (3μA) CapSense solution that “just works” under all conditions with an SNR >300:1. This family introduces Smart I/Os and leverages PSoC Creator and Components to enable last-minute feature changes without PCB spins.

Automotive PSoC® 4000

The smallest member of automotive PSoC 4 family, PSoC 4000 features 16-MHz Arm® Cortex™ -M0 CPU, standard communication and timing peripherals, programmable analog subsystem and CapSense capacitive-sensing technology.

Automotive Qualified NOR Flash Solutions

Automotive Qualified NOR Flash Solutions

Cypress' automotive NOR Flash products offer functional safety, reliability and endurance without compromising on high performance. Ensuring only the highest quality products through our zero-defect policy, Cypress offers service reliability through system integration assistance as well as application support. Automotive NOR Flash products are AEC-Q100 qualified and support PPAP.

Automotive NOR Flash Products

Serial NOR FL-L FL-L Serial NOR Flash Memory enables the high-performance embedded systems to store critical data by providing the highest reliability, enhanced security and 67Mbps read bandwidth.
Densities: 64Mb - 256Mb
FL-S FL-S Serial Flash Memory offers one of the industry’s fastest Quad SPI NOR Flash Memory for high-performance embedded systems. Using MirrorBit® technology with Eclipse™ architecture, FL-S product family ensures fast read speed and improved program and erase performance by supporting a read BW of 80MB/s and improved program & erase performance.
Densities: 128Mb - 1Gb
FS-S FS-S Serial Flash products offer 1 Gbit density coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. Using MirrorBit® technology with Eclipse™ architecture, FS-S product family ensures fast read speed and improved program and erase performance.
Densities: 64Mb – 1Gb
Parallel NOR GL-T Cypress’ GL-T Parallel NOR Flash product family is engineered with 45-nm MirrorBit® Eclipse™ process technology, offering Automotive Grade 1, 2 or Grade 3 temperature range qualifications.
Densities: 512Mb - 2Gb
GL-S GL-S Parallel Flash Memory products vary in densities from 64 Mbit to 2 Gbit, offering whether Automotive Grade 1, 2 or Grade 3 temperature range qualifications.
Denisities: 64Mb – 2Gb
AL-J AL-J Parallel Flash Memory products offer Automotive Grade 1 and Grade 3 qualified parts.
Densities: 8Mb – 16Mb
HyperFlash™ NOR Flash Memory High density HyperFlash™ NOR Flash memories deliver the performance required for the highest-performance embedded systems found in automotive ADAS, automotive instrument cluster, automotive infotainment systems, networking routers and switches and high definition set-top boxes. HyperFlash™ products offer automotive Grade 1, 2 or 3 temperature range qualifications.
Densities: 128Mb – 512Mb

Automotive Qualified RAM Solutions

Automotive Qualified RAM Solutions

Cypress’ automotive RAM solutions offer energy-efficient, reliable and low-cost solutions for mission-critical applications such as instrument cluster, infotainment as well as ADAS and body electronics systems applications.

Automotive RAM Products

Serial F-RAM Cypress automotive grade F-RAMs perform write operations at bus speed without any write delays while supporting 1013 read/write cycles and reliable data retention for 121 years. The Excelon™-Auto family of 2-Mbit memories deliver up to 50 MHz SPI bus and are automotive Grade 1-compliant. Cypress offers additional Serial F-RAMs from 4-Kb to 2-Mbit densities that support I2C and SPI interfaces. These support both Automotive Grade 3 or Grade 1 temperature ranges.
Parallel F-RAM 2-Mbit and 1-Mbit parallel F-RAMs provide high-endurance read/writes and long data retention, supporting Automotive Grade 3 temperature range.
nvSRAM Cypress’ automotive nvSRAM performs parallel random access reads and writes as fast as 25 ns. This 4-Mbit nvSRAM incorporates “Quantum Trap” elements in each memory cell, enabling non-volatile data storage while the SRAM provides infinite read and write cycles. This nvSRAM family offers Automotive Grade 3 and Grade 1 temperature ranges.
Asynchronous SRAM Cypress’ asynchronous SRAM portfolio serves a wide variety of high reliability applications, including automotive Grade 3 and Grade 1 requirements. Its Fast (to 10ns), Micropower (MoBL®) products, with on-chip Error Correcting Code (ECC) are form-fit-function compatible with older generations while improving system reliability without investing in system re-designs.
Synchronous SRAM Cypress offers automotive grade Sync SRAMs with on-chip error correction code (ECC) for industry-leading reliability. These SRAMs are used where high Random Transaction Rate performance is needed to meet demanding system requirements.
HyperRAM™ HyperRAM™ devices are ideal for SoCs with limited on-board RAM, providing external scratch-pad memory for fast read and write operations and supporting fast delivery of high-resolution graphics in the early part of the boot process for automotive applications. The Cypress HyperRAM™ family offers 64- and 128-Mbit densities, with options supporting Automotive Grade 2 or Grade 3 temperature ranges.
HyperBus™ Multi-Chip Package For systems needing both Flash and self-refresh DRAM, HyperBus MCP products reduce board space and Printed Circuit Board (PCB) signal routing congestion while maintaining or improving signal integrity over separately packaged memory configurations.

Automotive PMIC Solutions

Automotive PMIC Solutions

Cypress’ AEC-Q100 qualified automotive power management ICs (PMICs) provide highly-integrated and robust power management solutions. This automotive PMIC portfolio combines buck and boost functions to reduce extreme battery fluctuations while integrating system safety functions such as watchdog timers (WDT) and voltage supervisors in a small form factor.

Automotive PMIC Products

S6BP50x Three-Channel Instrument Cluster PMICs

Cypress’s S6BP50x PMICs are automotive-grade, 3-channel output power management ICs (PMICs). They come with a buck controller and a buck converter, as well as a boost converter, offering a single chip 5.0V, 3.3V, and 1.2V power source. These PMICs have quiescent current as low as 15μA, and are well suited for Instrument Cluster systems.