405 nm Blue-Violet Laser Diodes

CEL's 405 nm blue-violet laser diodes designed for precision measurement, printing, and imaging applications

Image of CEL's 405 nm Blue-Violet Laser DiodesCEL's 405 nm blue-violet laser diodes, the NV4V31MF-A, NV4V31SF-A and NV4V41SF-A, are designed for precision measurement, printing, and imaging applications.

The NV4V31MF-A and NV4V31SF-A offer a newly developed LD chip structure, which achieves a high optical power output of 175 mW (CW) at up to 85°C. Both can provide excellent linearity from low to high output at high temperatures, and reduces the unevenness of beam divergence.

The NV4V41SF-A is a high output blue-violet laser diode, achieving a high optical power output of 600 mW (CW) at up to 30°C.

Features
  • NV4V31MF-A and NV4V31SF-A
    • High optical output power: Po = 175 mW at CW
    • Peak wavelength: λp = 405 nm typical
    • Operating temperature range: Tc = -5°C to +85°C
    • Single Transverse Mode (lateral)
    • NV4V31MF has a TO38 package
    • NV4V31SF has a TO56 package
  • NV4V41SF-A
    • High optical output power: Po = 600 mW at CW
    • Peak wavelength: λp = 400 nm to 405 nm
    • Multiple transverse mode (lateral)
    • Operating temperature range: Tc = 0°C to +30°C
    • NV4V41SF has a TO56 package
Applications
  • CTP Printing
  • Laser Direct Imaging
  • Gas/Particle detectors
  • Phosphor pumping
  • Bio-Medical / Dental
发布日期: 2013-03-19