H/I-Series Toggle Switches
Toggle switches that easily integrate into a wide variety of applications
Carling Technologies general purpose workhorse switches feature options tailored to meet most any need. Ratings to 17 A 125 VAC, various actuator, bushing, termination, and circuit choices allow this toggle to easily integrate into a variety of different applications.
The H/I-Series has a storied history in the food service, generator, industrial control, and office automation markets and are appropriate for usage in low voltage DC applications as well.
Specifications- Dielectric Strength: UL/CSA: 1000V-live to dead metal parts
- Electrical Life: 50,000 cycles- maintained, 25,000 cycles- momentary
- Mechanical Life: 100,000 cycles
- Operating Temperature: 32°F to 185°F (0°C to 85°C)
发布日期: 2012-06-29