Based LEDs

APEM's based LEDs have long lifetimes and low power consumption

Image of APEM's Based LEDsAPEM's based LED lamps are drop in replacements for the less efficient filament lamps typically used within pushbutton switches and indicators. Based LED lamps have many features and benefits over filament lamps: long lifetime (typically 100,000 hours), low power consumption, low heat generation, shock and vibration resistance, long service life (low cost of ownership), and high reliability - ideal for critical applications where the presence of indication is important or where lamp replacement is difficult or costly.

These based LEDs have the option of a high intensity single-chip LED, Cluster (typically 3 high intensity LEDs), or multi-chip (typically 6 or 8 chip devices). Integral resistors allow direct connection (depending on model) from 6 V through to 230 V. Some models are also fitted with bridge rectifiers for AC/DC operation.

Based LEDs

图片制造商零件编号描述毫烛光等级配置可供货数量价格
LED BASED BA15D TOWER YLWTLY24ALED BASED BA15D TOWER YLW150mcd单路0 - 立即发货$216.63查看详情
发布日期: 2012-06-29