ADI’s Silent Switcher® Technology
Industry’s highest efficiency, lowest noise switch mode power supply
Silent Switcher regulators and smart power stages provide new levels of performance for synchronous DC-to-DC converters. Featuring ADI’s proprietary technology, Silent Switcher devices provide industry’s best combination of high efficiency (up to 96%), low noise, ultralow EMI and smallest footprint, easily passing the CISPR 25 Class 5 peak EMI limits. With support for input voltages as high as 65V, load currents up to 30A, and high step-down ratios due to low minimum on times, there’s a Silent Switcher solution suitable for most applications including industrial, instrumentation and measurement, healthcare, aerospace, communications, automotive and more.
Features
- Ultralow EMI emissions (SS1, SS2, SS3)
- High Efficiency at High Switching Frequency (SS1, SS2, SS3)
- Integrated capacitors for smaller solution size and even lower EMI (SS2, SS3)
- Eliminate PCB layout sensitivity to achieve excellent EMI performance (SS2, SS3)
- Ultralow Low Freq Noise (SS3)
- Ultrafast Transient Response (SS3)
- Replace LDOs and directly drive with Silent Switcher 3
Applications
- RF Power Supplies (PLLs, VCOs, Mixers, LNAs, PAs, etc)
- Low Noise Instrumentation
- High Speed/High Precision ADCs/DACs
- Medical Applications: Imaging, Diagnostics
- Industrial
- Automotive
- Aerospace and Defense
- Instrumentation and Measurement
- Communications
- Intelligent Buildings



Silent Switcher 1 Benefits
- Low EMI
- High efficiency
- High switching frequency
All 3, NO TRADE-OFFS!

Silent Switcher 2 Benefits
- Includes all the features of Silent Switcher 1 technology PLUS:
- Integrated precision capacitors
- Smaller solution size
- Eliminates PCB layout sensitivity

Silent Switcher 3 Benefits
- Includes all the features of Silent Switcher 1 technology PLUS:
- Ultralow LF noise (10 Hz to 100 kHz)
- Ultrafast transient response
Additional Resources
Articles
Design Notes
- Monolithic 65V , 8A Step-Down Regulators with Fast Transient Response and Ultralow EMI Emissions
- 42 V, 2 A/3 A Peak Synchronous Step-Down Regulators with 2.5 µA Quiescent Current and Ultralow EMI Emission