Isolated Power
Analog Devices' portfolio of flyback and forward controllers provides a simple cost-effective replacement of dc-to-dc converter bricks used in isolated and non-isolated applications. Power levels of up to 100 W using a flyback controller and up to a few kilowatts with a forward controller can be attained. Analog Devices' proprietary iCoupler® technology is integrated in several forward controllers, which eliminates bulky signal transformers and optocouplers that transmit signals over the isolation boundary. Many of the flyback controllers do not need an optocoupler, which reduces design complexity and cost, while improving overall system reliability. Several off-the-shelf transformers for both topologies are shown in the product data sheets, which further simplifies the design and allows for the fastest time to market.
Featured Products

LT8306
60V Low-IQ no-opto isolator flyback
ADPL54203
40VIN Micropower No-Opto Isolated Flyback Converter with 60V/3.4A Switch
LT8309
Secondary-Side Synchronous Rectifier Driver

ADP1071
Isolated Synchronous Flyback Controller with Integrated iCoupler

ADP1074
Isolated, Synchronous Forward Controller with Active Clamp and iCoupler®