AS5134 High Speed Magnetic Rotary Encoder

ams OSRAM's magnetic rotary encoder offers high precision and simplicity for brushless motors

Image of ams OSRAM AS5134 High Speed Magnetic Rotary Encoderams OSRAM's AS5134 is a contactless magnetic rotary encoder for accurate angular measurement over a full turn of 360°. It is a system-on-chip combining integrated Hall elements, analog front end, and digital signal processing in a single device.

To measure the angle, only a simple 2-pole magnet rotating over the center of the chip is required. The absolute angle measurement provides instant indication of the magnet's angular position with a resolution of 8.5-bit = 360 positions per revolution. This digital data is available as a serial bit stream and as a PWM signal.

In addition to the angle information, the strength of the magnetic field is also available as a 6-bit code. Data transmission can be configured for 1-wire (PWM), 2-wires (DCLK, DIO), or 3-wires (DCLK, DIO, CS).

A software programmable (OTP) zero position simplifies assembly, as the zero position of the magnet does not need to be mechanically aligned. A power down mode together with fast startup- and measurement-cycles allows for very low average power consumption.

View Diagram

Features and Benefits
  • Direct measurement of magnetic field strength allows exact determination of vertical magnet distance
  • Incremental outputs ABI quadrature: 90 ppr, step direction: 180 ppr, fixed pulse width 360 ppr
  • BLDC motor commutations outputs UVW, selectable for 1- to 6-pole pairs
  • Daisy-chain mode for cascading of multiple sensors
  • User programmable zero position, sensitivity
  • 9-bit multi-turn counter
  • 360° contactless angular position encoding
  • 2-digital 360 step (8.5-bit) absolute outputs:
    • Serial interface
    • Pulse width modulated (PWM) output
  • Low power mode with fast startup
  • Wide magnetic field input range: 20 mT to 80 mT
  • Wide temperature range: -40°C to +140°C
  • Small Pb-free package: SSOP-20
  • High speed: up to 82,000 rpm
Applications
  • Contactless rotary position sensing
  • Rotary switches (human machine interface)
  • AC/DC motor position control
  • Brushless DC motor position control

Related Parts

图片制造商零件编号描述可供货数量价格查看详情
BOARD DEMO AS5134AS5134 DEMOBOARDBOARD DEMO AS51342 - 立即发货$855.86查看详情

Encoder

图片制造商零件编号描述可供货数量价格
ADAPTER BOARD FOR AS5134AS5134 ADAPTERBOARDADAPTER BOARD FOR AS51341 - 立即发货$140.51查看详情
BOARD DEMO AS5134AS5134 DEMOBOARDBOARD DEMO AS51342 - 立即发货$855.86查看详情
BOARD PROGRAM AS5134AS5134-SS_EK_PBBOARD PROGRAM AS51343 - 立即发货$1,592.44查看详情
ENCODER MAG QUAD SMD TABAS5134-ZSSMENCODER MAG QUAD SMD TAB1048 - 立即发货$58.39查看详情
ENCODER MAG QUAD SMD TABAS5134-ZSSTENCODER MAG QUAD SMD TAB9579 - 立即发货$51.36查看详情
发布日期: 2013-07-02