Weidmüller 的 9502610000 规格书

Weidmiiller SE
Product catalogue | Terminals | Screwing technology | SAK-series modular terminals | TS 32 | Ceramic
- 1 -
General ordering data
Order No. 9502610000
Part designation SAKK 10
Version Special terminal, special connections, 10 mm²,
Screw connection, Ceramic, white, TS 32
EAN 4008190550592
Qty. 25 pc(s).
Product notes
Note, technical data Do not use mechanical or electrical torque
screwdrivers for fastening the conductor.
Note, accessories End barrier MEW 1/32 order no. 0445600000;
Locking pin SST3 order no. 0152700000
PT OKIECEx/ATEX rating data
EU-type examination certificate SIRA03ATEX3425U
Download English SIRA03ATEX3425U_e.pdf
IECEx Certificate of Conformity IECEXSIR05.0032U
Download IECEXSIR05.0032U_e.pdf
ATEX voltage 275 V
ATEX current 50 A
ATEX conductor cross-section 10 mm²
IECEx voltage 275 V
IECEx current 50 A
IECEx conductor cross-section 10 mm²
Voltage when using cross-connections CrossConnectionGuide.pdf
Operating temperature range Einsatztemperaturbereich siehe EG-
Baumusterprüfbescheinigung/IECEx-Certificate of
Conformity
Marking EN 60079-7 Ex e II
Marking ATEX Directive 94/9/EC Ex II 2 G D
Additional technical data
Colour of insulating material white
Connection direction on side
End plate required Yes
Explosion-tested version "Ex e" Yes
Installation advice TS 32
Insulating material Ceramic
Levels cross-connected internally No
No. of levels 1
Additional technical data Conductors connection) Conductors for clamping (rated connection) Rating data Weidmfifler SE
Product catalogue | Terminals | Screwing technology | SAK-series modular terminals | TS 32 | Ceramic
- 2 -
Additional technical data
No. of terminal strips per level 2
Open sides right
Operating temperature range - 60 °C, + 250 °C
Type of connection Screwed
Type of mounting Snap-on
UL 94 flammability rating of insulation material 5VB
Version Feed-through terminal
Conductors for clamping (additional
connection)
Flexible with ferrule, min. (DIN 46228 pt 1) 1.5 mm²
Flexible with ferrule, max. (DIN 46228 pt 1) 10 mm²
Conductors for clamping (rated connection)
Clamping range, min. 1.5 mm²
Clamping range, max. 16 mm²
Type of connection Screw connection
2nd type of connection screwed
Connection direction on side
No. of connections 2
Stripping length 12 mm
Clamping screw M 4
Blade size 1.0 x 5.5 mm
Tightening torque range 2.0...4.0 Nm
Gauge to IEC 60947-1 B6
Solid, min. 1.5 mm²
Solid, max. 16 mm²
Stranded, min. 1.5 mm²
Stranded, max. 16 mm²
Flexible, min. 1.5 mm²
Flexible, max. 16 mm²
Flexible with ferrule, min. (DIN 46228/1) 1.5 mm²
Flexible with ferrule, max. (DIN 46228/1) 10 mm²
Flexible, min., ferrule with plastic collar (DIN
46228 pt 4)
1.5 mm²
Flexible, max., ferrule with plastic collar (DIN
46228 pt 4)
10 mm²
AWG conductor size, min. AWG 14
AWG conductor size, max. AWG 6
Dimensions
Width 11.5 mm
Height of lowest version 53 mm
Length 40 mm
TS 32 offset 20 mm
Rating data
Rated cross-section 10 mm²
Rated voltage 800 V
Rated impulse voltage 8 kV
Rated current 57 A
@— CURUSEX IEC EX ATEX :* FD N355 Weidmiiller 3E
Product catalogue | Terminals | Screwing technology | SAK-series modular terminals | TS 32 | Ceramic
- 3 -
Rating data
Standards IEC 60947-7-1
Current with max. conductor 76 A
Pollution severity 3
UL rating data
Voltage (UL) 600 V
Current (UL) 55 A
Approvals
Approvals institutes
Classifications
ETIM 2.0 EC000897
ETIM 3.0 EC000897
eClass 4.1 27-14-11-31
eClass 5.0 27-14-11-31
eClass 5.1 27-14-11-31
Similar products
Order No. Part designation Version
9502630000 AP SAKK4/10 KER/WS Modular terminal, accessories, end plate and intermediate plate,
white, 3 mm
1598090000 SAKK 10 KER/WS Special terminal, special connections, 10 mm², Screw connection,
Ceramic, white, TS 32
9502600000 SAKK 4 Special terminal, special connections, 4 mm², Screw connection,
Ceramic, white, TS 32
1598080000 SAKK 4 KER/WS Special terminal, special connections, 4 mm², Screw connection,
Ceramic, white, TS 32