BQ51013AEVM-764(#1):Wireless Power, WPC-Certified

Summary

The bq51013AEVM-764 evaluation module (EVM) demonstrates the receiver portion of the bqTESLA™ wireless power system. This receiver EVM is a complete receiver-side solution that produces 5 V out at up to 1 A when coupled with the bqTESLA™ transmitter. The bq51013AEVM-764 device shown on this EVM along with external components that support the device for a complete solution.

  • The bqTESLA™ receiver can be used in any number of low-power battery portable devices as a power source for charging.

  • Output voltage of 5 V up to 1 A

  • External adapter switchover and control circuit

  • Low-profile, external pick-up coil

  • Frame is configured to provide correct receiver to transmitter spacing.

  • Room above coil for testing with battery, key for tuning

  • Adjustable resistor R16 can be used to set max output current

Specifications

Manufacturer Texas Instruments
Category Wireless Communication
Sub-Category Wireless Power / Inductive Charging
Eval Board Part Number 296-30563-ND
Eval Board Supplier Texas Instruments
Eval Board Board not Stocked
Voltage Out 5 V
Current Out 1 A
Protocol Inductive, Qi-Compliant
Voltage In 4 ~ 20 V
Current In - Not Given
Standard(s) Qi v1.0
Efficiency @ Conditions >74%, 19V in, 5V @ 2.5 ~ 5 W Out
Features Shutdown, Enable, Standby
Frequency 110 ~ 205 kHz
No-load Input Power @ Conditions - Not given
Component Count + Extras 35 + 32
Design Author Texas Instruments
Main I.C. Base Part BQ51013A
Date Created By Author 2012-04
Date Added To Library 2012-07

Media