The TS3DV642 is a 12 channel 1:2 or 2:1 bidirectional multiplexer/demultiplexer. The TS3DV642 operates from a 2.6 V to 4.5 V supply, making it suitable for battery-powered applications. It offers low and flat on-state resistance (RON) as well as low I/O capacitance which allows it to achieve a typical bandwidth of up to 7.5 GHz. The device provides the high bandwidth necessary for HDMI and DisplayPort applications.
The TS3DV642 offers a power-down mode, in which all channels become Hi-Z and the device operates with minimal power.
Features:
Switch Type: 2:1 or 1:2
Dynamic Characteristics:
1) Differential Bandwidth ( –3 dB)
– Port A: 6.9 GHz Typical
– Port B: 7.5 GHz Typical
2) Crosstalk (at 1.7 GHz): –40 dB
3) Isolation (at 1.7 GHz): –23 dB
4) Insertion Loss (DC)
– Port A: –0.75 dB
– Port B: –1.0 dB
5) Return Loss (at 1.7 GHz): –15.9 dB
6) Intra-Pair (Bit-Bit) Skew
– Port A: 2 ps
– Port B: 6 ps
7) RON
– Port A: 6.5 Ω
– Port B: 8.2 Ω
8) CON at 1 GHz: 0.5 pF (Typical)
VCC Range: 2.6 V to 4.5 V
I/O Voltage Range: 0 V to 5 V
Special Features
– IOFF Protection Prevents Current Leakage in Powered Down State (VCC = 0 V)
ESD Performance
– 2-kV Human Body Model (A114B, Class II)
– 1-kV Charged Device Model (C101)
Manufacturer | Texas Instruments |
---|---|
Category | Wired Communication |
Sub-Category | Interface Solutions |
Eval Board Part Number | 296-45991-ND |
Eval Board Supplier | Texas Instruments |
Eval Board |
Normally In Stock
|
Purpose |
HDMI Switch
|
Component Count + Extras |
6 + 16
|
Features |
ESD Protection
|
Data Rate (Max) |
HDMI 2.0
|
Design Author |
Texas Instruments
|
Main I.C. Base Part |
TS3DV642
|
Date Created By Author | 2013-05 |
Date Added To Library | 2025-04 |