The TUSB1044 is a USB Type-C Alt Mode redriver switch supporting data rates up to 10Gbps. This protocol-agnostic linear redriver is capable of supporting USB Type-C Alt Mode interfaces including DisplayPort.
The TUSB1044 provides several levels of receive linear equalization to compensate for inter-symbol interference (ISI) due to cable and board trace loss. Operates on a single 3.3V supply and comes in a commercial and industrial temperature range.
All four lanes of the TUSB1044 are reversible making it a versatile signal conditioner that can be used in many applications.
Features:
Plug and Play
Operate in DisplayPort Sink Mode
No External Power Through 5V DC IN is Required
Used With a Legacy USB System or Type C System for Evaluation Purpose
Protocol agnostic reversible 4 channel linear
redriver supporting up to 10Gbps
– USB Type-C with USB 3.1 Gen 2 and DisplayPort 2.1 as alternate mode
Supports processors with USB 3.1 and DisplayPort mux integrated for Type-C applications
Supports signal conditioning inside Type-C cable
Cross-point mux for SBU signals
Linear equalization up to 11dB at 4.05GHz
GPIO and I2C control for channel direction and equalization
Advanced power management by monitoring USB power states and snooping DP link training
Configuration through GPIO or I2C
Hot-plug capable
Single 3.3V supply
Industrial temperature: –40°C to 85°C (TUSB1044I)
Commercial temperature: 0°C to 70°C (TUSB1044)
4mm × 6mm, 0.4mm Pitch, 40-pin QFN package
| Manufacturer | Texas Instruments |
|---|---|
| Category | Wired Communication |
| Sub-Category | Interface Solutions |
| Eval Board Part Number | 296-49427-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Purpose |
USB Redriver
USB Type-C to DisplayPort Adapter |
| Component Count + Extras |
103 + 27
|
| Features |
I²C Interface
USB Interface |
| Data Rate (Max) |
10 Gbps
|
| Design Author |
Texas Instruments
|
| Main I.C. Base Part |
TUSB1044
|
| Date Created By Author | 2019-08 |
| Date Added To Library | 2025-03 |