EVB_RT9742AGJ5F: 3A, 2.7 ~ 6V, High-Side Switch, 55mOhm, w/ Flag

Summary

The EVB_RT9742AGJ5F is a cost-effective, low-voltage; single N-MOSFET high-side Power Switch IC reference design for USB application. The RT9742A integrates an over-current protection circuit, a short fold back circuit, a thermal shutdown circuit and an under-voltage lockout circuit for overall protection. Besides, a flag output is available to indicate fault conditions to the local USB controller. Furthermore, the chip also integrates an embedded delay function to prevent miss-operation from happening due to inrush-current. The RT9742A is an ideal solution for USB power supply and can support flexible applications since it is available in TSOT-23-5 (FC) package.

Product Features

  • Reverse Blocking Current

  • Thermal Protection with Fold-back

  • UL Approved-E219878

  • Nemko Approved-NO87949

Specifications

Manufacturer Richtek USA Inc.
Category Power Management
Sub-Category Load or Power Distribution Switches
Eval Board Part Number EVB_RT9742AGJ5F-ND
Eval Board Supplier Richtek USA Inc.
Eval Board Board not Stocked
Current Out 3 A
Voltage In 2.7 ~ 6 V
Features Fault Indication
Over Current Protection
Short Circuit Protection
Thermal Protection
Under Voltage Protection, Brown-Out
On Resistance (Typ) @ Vin 55 mΩ @ 5 V
Standby Current [Typical] 100 nA
Power Dissipation (Max) 790 mW
Quiescent Current [Typical] 30 µA
Component Count + Extras 5 + 11
Application / Target Market Handheld games
Tablets
USB Powered Devices
Wearable Devices
White Goods
Design Author Richtek USA Inc.
Main I.C. Base Part RT9742
Standby Current [Maximum] 1 µA
Quiescent Current [Maximum] 40 µA
Date Created By Author 2018-06
Date Added To Library 2022-06

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media