The DRV8843 provides an integrated motor driver solution for printers, scanners, and other automated equipment applications. The device has two H-bridge drivers, and can be used to drive two DC motors, one stepper motor, or other loads. The output driver block for each consists of N-channel power MOSFET’s configured as H-bridges. The DRV8843 can supply up to 2.5-A peak or 1.75-A RMS output current (with proper heatsinking at 24 V and 25°C) per H-bridge.
Separate inputs to independently control each half of the H-bridge are provided.
Internal shutdown functions are provided for over current protection, short circuit protection, under voltage lockout and overtemperature.
| Manufacturer | Texas Instruments |
|---|---|
| Category | Motor Control |
| Eval Board Part Number | 296-29087-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Board not Stocked
|
| Voltage In |
8 ~ 45 V
|
| Number of Motors and Type |
2, DC Brush Motors
1, Stepper Motor, BiPolar |
| Power / Current Out |
2.5 A
|
| Features |
GUI / Design Software
Over Current Protection Short Circuit Protection Thermal Protection Under Voltage Protection, Brown-Out |
| Component Count + Extras |
52 + 42
|
| Application / Target Market |
Printer, Plotter
|
| Design Author |
Texas Instruments
|
| Main I.C. Base Part |
DRV8843
|
| Date Created By Author | 2011-04 |
| Date Added To Library | 2017-10 |