This carrier board for ST's VNH5019 motor driver IC operates from 5.5 to 24 V and can deliver a continuous 12 A (30 A peak). It works with 2.5 to 5 V logic levels, supports ultrasonic (up to 20 kHz) PWM, and features current sense feedback (an analog voltage proportional to the motor current). Along with built-in protection against reverse-voltage, over-voltage, under-voltage, over-temperature, and over-current, these features make this product a great general-purpose motor driver.
This module is a compact breakout board for ST's high-power VNH5019 motor driver IC, a fully integrated H-bridge that can be used for bidirectional speed control of a single brushed DC motor. The board incorporates most of the components of the typical application diagram on page 14 of the VNH5019 datasheet, including pull-up and current-limiting resistors and a FET for reverse battery protection. It ships fully populated with its SMD components, including the VNH5019
Reading of the VNH5019 datasheet before using this product is recommend
Features
Operating voltage: 5.5 - 24V
Output current: 12 A continuous (30 maximum)
3V-compatible inputs
PWM operation up to 20 kHz, which is ultrasonic and allows for quieter motor operation
Current sense output proportional to motor current (approx. 140 mV/A; only active while H-bridge is driving)
Motor indicator LEDs (indicates what the outputs are doing even when no motor is connected)
Robust:
o Reverse-voltage protection to -16 V
o Can survive input voltages up to 41 V
o Undervoltage and overvoltage shutdown
o High-side and low-side thermal shutdown
o Short-to-ground and short-to-Vcc protection
Manufacturer | STMicroelectronics |
---|---|
Category | Motor Control |
Eval Board Part Number | 497-14839-ND |
Eval Board Supplier | STMicroelectronics |
Eval Board |
Board not Stocked
|
Voltage In |
5.5 ~ 24 V
|
Number of Motors and Type |
1, DC Brush Motor
|
Power / Current Out |
12 A, (30 A Peak)
|
Features |
Current Limit (Adj. or Fixed)
Over Voltage Protection PWM Interface Reverse Polarity Protection Short Circuit Protection Thermal Protection Under Voltage Protection, Brown-Out |
Component Count + Extras |
16 + 8
|
Application / Target Market |
Automotive
Motor Control Power Tools Printer, Plotter Robotics White Goods |
Design Author |
STMicroelectronics
|
Main I.C. Base Part |
VNH5019A
|
Date Created By Author | |
Date Added To Library | 2018-05 |