The EVAL6470H-DISC can be used together with the STM32™ firmware library V1.0 and constitutes a complete motor control evaluation and a development platform.
It is a demonstration board for motor control applications in the range of 8 V to 45 V of DC bus voltage using the STM32F105RB microcontroller with an internal 128 kB Flash size and a 64 kB internal RAM and the L6470H fully integrated solution suitable for driving two-phase bipolar stepper motors up to 1/128 microstepping.
The L6470H integrates a dual DMOS full bridge with all of the power switches equipped with an accurate on-chip current sensing circuitry suitable for non-dissipative current control and overcurrent protection.
With dedicated hardware evaluation features, the EVAL6470H-DISC board is designed to help developers evaluate the device and develop their own applications.
Manufacturer | STMicroelectronics |
---|---|
Category | Motor Control |
Eval Board Part Number | 497-14331-ND |
Eval Board Supplier | STMicroelectronics |
Eval Board |
Normally In Stock
|
Voltage In |
8 ~ 45 V
|
Number of Motors and Type |
1, Stepper Motor, BiPolar
|
Power / Current Out |
3 A rms per Phase (7 A Peak)
|
Features |
Over Current Protection
Sensorless Stall Detection Shutdown, Enable, Standby SPI Interface Stall Detection Status Indication Thermal Protection Under Voltage Protection, Brown-Out USB Interface |
Component Count + Extras |
69 + 24
|
Application / Target Market |
Motor Control
|
Design Author |
STMicroelectronics
|
Main I.C. Base Part |
L6470
|
Date Created By Author | 2012-12 |
Date Added To Library | 2014-04 |