NCP3065D1SLDGEVB: 0.35, 0.7, or 1A @ 23V Max, 8 ~ 20V in

Summary

The NCP3065 is a monolithic switching regulator designed to deliver constant current for powering high brightness LEDs. The device has a very low feedback voltage of 235 mV (nominal) which is used to regulate the average current of the LED string. In addition, the NCP3065 has a wide input voltage up to 40 V to allow it to operate from 12 Vac or 12 Vdc supplies commonly used for lighting applications as well as unregulated supplies such as Lead Acid batteries.

The device can be configured in a controller topology with the addition of an external transistor to support higher LED currents beyond the 1.5 A rated switch current of the internal transistor. The NCP3065 switching regulator can be configured in Step−Down (Buck) and Step−Up (boost) topologies with a minimum number of external components.

Specifications

Manufacturer onsemi
Category Lighting
Sub-Category LED Drivers - DC In
Eval Board Part Number NCP3065D1SLDGEVBOS-ND
Eval Board Supplier onsemi
Eval Board Board not Stocked
Voltage In 8 ~ 20 V
Topology Step Up/Down
Current Out 350 mA
700 mA
1 A
Voltage Out (Max) 23 V
Outputs and Type 1 Non-Isolated
Efficiency @ Conditions - Not Given
Features Dimming Control
Electrolytic Free
Over Current Protection
Over Voltage Protection
Switching Frequency Up to 250 kHz
Component Count + Extras 26 + 6
Design Author ONSemiconductor
Application / Target Market Automotive
Flashlight / Torch
Garden Light
Lighting: LED Home Lighting
Lighting: LED Street Lighting
Traffic Lights
Main I.C. Base Part NCP3065
Date Created By Author 2007-10
Date Added To Library 2014-04

Media