AL5811EV2: 75mA @ 60V Max, 3.5 ~ 60 Vin, Linear LED

Summary

The AL5811 is an adjustable Linear LED driver offering excellent temperature stability and output handling capability. The AL5811 simplifies the design of linear and isolated or non-isolated LED drivers by setting the LED current with standard value resistors.

The AL5811 has an open drain output that can swing from 1V up to 60V enabling it drive long LED chains. Its low 0.5V RSET pin is outside of the LED current path and so accuracy is maintained while minimizing the required overhead to regulate the LED current. This reduces its power dissipation when compared to traditional linear LED drivers. This makes it ideal for driving LEDs up to 75mA. Longer LED chains can be driven by tapping VCC from the chain, where the chain voltage may exceed 60V.

The AL5811EV2 evaluation board provides U-DFN3030-6 package.

Specifications

Manufacturer Diodes Incorporated
Category Lighting
Sub-Category LED Drivers - DC In
Eval Board Part Number AL5811EV2DI-ND
Eval Board Supplier Diodes Incorporated
Eval Board Board not Stocked
Voltage In 3.5 ~ 60 V
Topology Linear
Current Out 75 mA
Voltage Out (Max) 60 V
Outputs and Type 1 Non-Isolated
Efficiency @ Conditions - Not Given
Features Current Limit (Adj. or Fixed)
Thermal Protection
Switching Frequency - Not Given
Component Count + Extras 3 + 0
Design Author Diodes/Zetex
Application / Target Market Lighting: LED Commercial Lighting
Lighting: LED Home Lighting
Lighting: LED Signage
Main I.C. Base Part AL5811
Date Created By Author 2013-01
Date Added To Library 2017-06

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity: