TPA3007D1EVM: Mono 6.5 Watt @ 8 Ω, Class D Amp

Summary

The TPA3007D1 is a 6.5-W mono bridge-tied load (BTL) class-D audio power amplifier with high efficiency, eliminating the need for heat sinks. The TPA3007D1 can drive 8Ω speakers with only a ferrite bead filter required to reduce EMI.

The gain of the amplifier is controlled by two input terminals, GAIN1 and GAIN0. This allows the amplifier to be configured for a gain of 12, 18, 23.6, and 36 dB. The differential input stage provides high common mode rejection and improved power supply rejection.

The amplifier also includes depop circuitry to reduce the amount of pop at power-up and when cycling SHUTDOWN\.

Specifications

Manufacturer Texas Instruments
Category Audio Amplifiers
Eval Board Part Number 296-18925-ND
Eval Board Supplier Texas Instruments
Eval Board Board not Stocked
Amplifier Type Class D
Number of Outputs Mono
Output Power (RMS) @ Load 6.5 W @ 8 Ω
Voltage In 8 ~ 18 V
THD+N (1kHz) @ Conditions < 0.2% @ 4 W (8 Ω, 12V)
Features Digital Gain
Over Current Protection
Short Circuit Protection
Shutdown, Enable, Standby
Thermal Protection
Efficiency @ Conditions >85%, 6~20 W @ 8 Ω, 12 V
Standby Current [Typical]
Quiescent Current [Typical]
Component Count + Extras 25 + 12
Application / Target Market Audio: Powered Speakers
Design Author Texas Instruments
Main I.C. Base Part TPA3007D1
Quiescent Current [Maximum] 10 mA
Standby Current [Maximum] 2 µA
Date Created By Author
Date Added To Library 2011-03

Media