Manufacturer | STMicroelectronics |
---|---|
Category | AC/DC and DC/DC Conversion |
Sub-Category | DC/DC SMPS - Single Output |
Eval Board Part Number | 497-12111-ND |
Eval Board Supplier | STMicroelectronics |
Eval Board |
Normally In Stock
|
Topology |
Step Down
|
Outputs and Type |
1 Non-Isolated
|
Voltage Out: Factory Set |
3.3 V
|
Current Out |
2 A
|
Voltage In |
4.5 ~ 28 V
|
Efficiency @ Conditions |
>89%, 5V in, 3.3V @ 0.1 ~ 1.5 A
>85%, 12V in, 3.3V @ 0.3 ~ 2 A >81%, 24V in, 3.3V @ 0.5 ~ 2.0 A |
Voltage Out Range |
0.6 ~ Vin
|
Features |
Over Current Protection
Shutdown, Enable, Standby Soft Start Thermal Protection Zero Load Regulation |
Switching Frequency |
250 kHz (Prog. to 1 MHz)
|
Standby Current [Typical] |
20 µA
|
Quiescent Current [Typical] | |
Component Count + Extras |
14 + 6
|
Internal Switch |
Yes
|
Design Author |
STMicroelectronics
|
Application / Target Market | |
Standby Current [Maximum] |
30 µA
|
Quiescent Current [Maximum] |
2.4 mA
|
Main I.C. Base Part |
L7980
|
Date Created By Author | 2011-12 |
Date Added To Library | 2017-05 |